Part Details for SMH63VNSN10000M30F by Chemi-Con
Overview of SMH63VNSN10000M30F by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMH63VNSN10000M30F
SMH63VNSN10000M30F CAD Models
SMH63VNSN10000M30F Part Data Attributes
|
SMH63VNSN10000M30F
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
SMH63VNSN10000M30F
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 12.6 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 5490 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for SMH63VNSN10000M30F
This table gives cross-reference parts and alternative options found for SMH63VNSN10000M30F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMH63VNSN10000M30F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETUQ1J103L | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10000uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | SMH63VNSN10000M30F vs EETUQ1J103L |
CEAWF1J103M50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | SMH63VNSN10000M30F vs CEAWF1J103M50 |
SMH63VS10000M35D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10000uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | SMH63VNSN10000M30F vs SMH63VS10000M35D |
LPR103M063H9P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10000uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | SMH63VNSN10000M30F vs LPR103M063H9P3 |
LKG1J103MHSCAK | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10000uF, THROUGH HOLE MOUNT | Nichicon Corporation | SMH63VNSN10000M30F vs LKG1J103MHSCAK |
63USR10000OOE30X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount | Rubycon Corporation | SMH63VNSN10000M30F vs 63USR10000OOE30X50 |
3KL1JVD109M40040 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | SMH63VNSN10000M30F vs 3KL1JVD109M40040 |
480103M063A062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | SMH63VNSN10000M30F vs 480103M063A062 |
ECOS1JP103EB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10000uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | SMH63VNSN10000M30F vs ECOS1JP103EB |
63USR10000MMN30X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN | Rubycon Corporation | SMH63VNSN10000M30F vs 63USR10000MMN30X50 |