SMH50VN822M30X40T2
United Chemi-Con Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED, CAN

Overview of SMH50VN822M30X40T2 by United Chemi-Con Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMH50VN822M30X40T2 by United Chemi-Con Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 10 $3.8100
  • 50 $3.1900
  • 200 $2.9600
  • 400 $2.8300
  • 600 $2.7100
  • 1,000 $2.6700
  • 2,600 $2.5700
  • 5,000 $2.5300
$2.5300 / $3.8100 Buy Now
Master Electronics   RoHS: Compliant 0
  • 10 $3.8100
  • 50 $3.1900
  • 200 $2.9600
  • 400 $2.8300
  • 600 $2.7100
  • 1,000 $2.6700
  • 2,600 $2.5700
  • 5,000 $2.5300
$2.5300 / $3.8100 Buy Now

CAD Models for SMH50VN822M30X40T2 by United Chemi-Con Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMH50VN822M30X40T2 by United Chemi-Con Inc

SMH50VN822M30X40T2
United Chemi-Con Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
UNITED CHEMI-CON INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
8200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
ESR
40 mΩ
Leakage Current
8.2 mA
Length
40 mm
Manufacturer Series
SMH
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
4360 mA
Series
SMH(50V)
Surface Mount
NO
Tan Delta
0.2
Terminal Shape
SNAP-IN
Want to compare parts?
  1. SMH50VN822M30X40T2
    United Chemi-Con Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED, CAN
    VS

Alternate Parts for SMH50VN822M30X40T2

This table gives cross-reference parts and alternative options found for SMH50VN822M30X40T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMH50VN822M30X40T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ESMH500LCN822MR40D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 8200uF, Chemi-Con SMH50VN822M30X40T2 vs ESMH500LCN822MR40D
ESMH500VSN822MR40A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 8200uF, Chemi-Con SMH50VN822M30X40T2 vs ESMH500VSN822MR40A
L0291050825M3040 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 8200uF TDK Epcos SMH50VN822M30X40T2 vs L0291050825M3040
ESMH500LCN822MR40S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 8200uF, Chemi-Con SMH50VN822M30X40T2 vs ESMH500LCN822MR40S
ESMH500LIN822MR40N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 8200uF, Chemi-Con SMH50VN822M30X40T2 vs ESMH500LIN822MR40N
ESMH500LIN822MR40M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 8200uF, Chemi-Con SMH50VN822M30X40T2 vs ESMH500LIN822MR40M
ESMH500LCN822MR40T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 8200uF, Chemi-Con SMH50VN822M30X40T2 vs ESMH500LCN822MR40T
ESMH500VSN822MR40C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 8200uF, Chemi-Con SMH50VN822M30X40T2 vs ESMH500VSN822MR40C
ESMH500VNN822MR40B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 8200uF, Chemi-Con SMH50VN822M30X40T2 vs ESMH500VNN822MR40B
828LBA050M2DF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc SMH50VN822M30X40T2 vs 828LBA050M2DF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMH50VN822M30X40T2 by United Chemi-Con Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMH50VN822M30X40T2 by United Chemi-Con Inc

Select Manufacturer
Which Manufacturer of SMH50VN822M30X40T2 would you like to use for your alert(s)?
  • Please alert me when SMH50VN822M30X40T2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMH50VN822M30X40T2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMH50VN822M30X40T2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMH50VN822M30X40T2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMH50VN822M30X40T2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMH50VN822M30X40T2 by United Chemi-Con Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: