Part Details for SMH50LISN5600M35A by Chemi-Con
Overview of SMH50LISN5600M35A by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMH50LISN5600M35A
SMH50LISN5600M35A CAD Models
SMH50LISN5600M35A Part Data Attributes
|
SMH50LISN5600M35A
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
SMH50LISN5600M35A
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 5600uF, THROUGH HOLE MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 5.6 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3420 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | FLAT |
Alternate Parts for SMH50LISN5600M35A
This table gives cross-reference parts and alternative options found for SMH50LISN5600M35A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMH50LISN5600M35A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
050USP568MC30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 5600uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | SMH50LISN5600M35A vs 050USP568MC30 |
050USP568MB35 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 5600uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | SMH50LISN5600M35A vs 050USP568MB35 |
50USR5600MSN30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN | Rubycon Corporation | SMH50LISN5600M35A vs 50USR5600MSN30X30 |
50USR5600M22X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN | Rubycon Corporation | SMH50LISN5600M35A vs 50USR5600M22X45 |
LKG1H562MHSAAK | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 5600uF, THROUGH HOLE MOUNT | Nichicon Corporation | SMH50LISN5600M35A vs LKG1H562MHSAAK |
LLK1H562MHSA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 5600uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | SMH50LISN5600M35A vs LLK1H562MHSA |
50PL5600DAB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | SMH50LISN5600M35A vs 50PL5600DAB |
LKG1H562MHSZAK | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 5600uF, THROUGH HOLE MOUNT | Nichicon Corporation | SMH50LISN5600M35A vs LKG1H562MHSZAK |
ECOS1HP562BB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 5600uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | SMH50LISN5600M35A vs ECOS1HP562BB |
50PE5600DAC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 5600uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | SMH50LISN5600M35A vs 50PE5600DAC |