Datasheets
SMH35VS103M35X25T2 by: United Chemi-Con Inc

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN

Part Details for SMH35VS103M35X25T2 by United Chemi-Con Inc

Overview of SMH35VS103M35X25T2 by United Chemi-Con Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SMH35VS103M35X25T2

SMH35VS103M35X25T2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMH35VS103M35X25T2 Part Data Attributes

SMH35VS103M35X25T2 United Chemi-Con Inc
Buy Now Datasheet
Compare Parts:
SMH35VS103M35X25T2 United Chemi-Con Inc CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN
Part Life Cycle Code Obsolete
Ihs Manufacturer UNITED CHEMI-CON INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
ESR 41 mΩ
Leakage Current 7 mA
Manufacturer Series SMH
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 35 V
Ripple Current 3020 mA
Surface Mount NO
Tan Delta 0.25
Terminal Shape SNAP-IN

Alternate Parts for SMH35VS103M35X25T2

This table gives cross-reference parts and alternative options found for SMH35VS103M35X25T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMH35VS103M35X25T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
82DA103M035JD2D Chemi-Con Check for Price CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED SMH35VS103M35X25T2 vs 82DA103M035JD2D
35USR10000M25X40 Rubycon Corporation Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN SMH35VS103M35X25T2 vs 35USR10000M25X40
SMH35VNSN10000M25D Chemi-Con Check for Price CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN SMH35VS103M35X25T2 vs SMH35VNSN10000M25D
ECEC1VP103EB Panasonic Electronic Components Check for Price CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED SMH35VS103M35X25T2 vs ECEC1VP103EB
SMH35VS103M25X40T2 United Chemi-Con Inc Check for Price CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN SMH35VS103M35X25T2 vs SMH35VS103M25X40T2
ECOS1VP103EB Panasonic Electronic Components Check for Price CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10000uF, THROUGH HOLE MOUNT, CAN SMH35VS103M35X25T2 vs ECOS1VP103EB
HP31V103MRZ Hitachi Ltd Check for Price CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10000uF, THROUGH HOLE MOUNT, CAN SMH35VS103M35X25T2 vs HP31V103MRZ
LGS1V103MHSAG1 Nichicon Corporation Check for Price CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10000uF, THROUGH HOLE MOUNT SMH35VS103M35X25T2 vs LGS1V103MHSAG1
HP31V103MCYWPEC Hitachi Chemical Co America Ltd Check for Price CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT SMH35VS103M35X25T2 vs HP31V103MCYWPEC
ECEC1VP103CJ Panasonic Electronic Components Check for Price CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT SMH35VS103M35X25T2 vs ECEC1VP103CJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMH35VS103M35X25T2 by United Chemi-Con Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMH35VS103M35X25T2 by United Chemi-Con Inc

Select Manufacturer
Which Manufacturer of SMH35VS103M35X25T2 would you like to use for your alert(s)?
  • Please alert me when SMH35VS103M35X25T2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMH35VS103M35X25T2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMH35VS103M35X25T2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMH35VS103M35X25T2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMH35VS103M35X25T2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMH35VS103M35X25T2 by United Chemi-Con Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: