Part Details for SMH35VNSN22000M35E by Chemi-Con
Overview of SMH35VNSN22000M35E by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMH35VNSN22000M35E
SMH35VNSN22000M35E CAD Models
SMH35VNSN22000M35E Part Data Attributes
|
SMH35VNSN22000M35E
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
SMH35VNSN22000M35E
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 15.4 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 6040 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | SNAP-IN |
Alternate Parts for SMH35VNSN22000M35E
This table gives cross-reference parts and alternative options found for SMH35VNSN22000M35E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMH35VNSN22000M35E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35PL22000DAC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | SMH35VNSN22000M35E vs 35PL22000DAC |
SMH35VS22000M35E | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 22000uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | SMH35VNSN22000M35E vs SMH35VS22000M35E |
35PL22000DAD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | SMH35VNSN22000M35E vs 35PL22000DAD |
35USR22000MOOESN35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, CAN | Rubycon Corporation | SMH35VNSN22000M35E vs 35USR22000MOOESN35X45 |
SMH35VS223M30X50T2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | United Chemi-Con Inc | SMH35VNSN22000M35E vs SMH35VS223M30X50T2 |
ALC10A223ED035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, CAN | KEMET Corporation | SMH35VNSN22000M35E vs ALC10A223ED035 |
LPR223M035E6P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 22000uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | SMH35VNSN22000M35E vs LPR223M035E6P3 |
3HC1VVB229MHA4040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SMH35VNSN22000M35E vs 3HC1VVB229MHA4040 |
ESMH350VQT223MB35T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | SMH35VNSN22000M35E vs ESMH350VQT223MB35T |
EETUQ1V223LA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 22000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | SMH35VNSN22000M35E vs EETUQ1V223LA |