Part Details for SMH35LCSN10000M30B by Chemi-Con
Overview of SMH35LCSN10000M30B by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMH35LCSN10000M30B
SMH35LCSN10000M30B CAD Models
SMH35LCSN10000M30B Part Data Attributes
|
SMH35LCSN10000M30B
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
SMH35LCSN10000M30B
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10000uF, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 7 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3460 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | FLAT |
Alternate Parts for SMH35LCSN10000M30B
This table gives cross-reference parts and alternative options found for SMH35LCSN10000M30B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMH35LCSN10000M30B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMG350EFC103MQ40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | SMH35LCSN10000M30B vs ESMG350EFC103MQ40S |
EETUQ1V103BJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10000uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | SMH35LCSN10000M30B vs EETUQ1V103BJ |
ESMG350ELL103MQ40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | SMH35LCSN10000M30B vs ESMG350ELL103MQ40S |
UFW1V103MRA1CP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | SMH35LCSN10000M30B vs UFW1V103MRA1CP |
SMH35LCSN10000M25D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10000uF, THROUGH HOLE MOUNT | Chemi-Con | SMH35LCSN10000M30B vs SMH35LCSN10000M25D |
ESMG350ETC103MQ40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | SMH35LCSN10000M30B vs ESMG350ETC103MQ40S |
SD1V109M25041SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | SMH35LCSN10000M30B vs SD1V109M25041SS |
ESMG350ERC103MQ40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | SMH35LCSN10000M30B vs ESMG350ERC103MQ40S |
ESMQ350ETE103MP50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | SMH35LCSN10000M30B vs ESMQ350ETE103MP50S |
UVR1V103MRT6 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | SMH35LCSN10000M30B vs UVR1V103MRT6 |