SMH350VNSN220M25C
Chemi-Con
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN

Overview of SMH350VNSN220M25C by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SMH350VNSN220M25C by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMH350VNSN220M25C by Chemi-Con

SMH350VNSN220M25C
Chemi-Con
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
25.4 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
1.54 mA
Length
35 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
350 V
Ripple Current
1440 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Shape
SNAP-IN
Want to compare parts?
  1. SMH350VNSN220M25C
    Chemi-Con
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN
    VS

Alternate Parts for SMH350VNSN220M25C

This table gives cross-reference parts and alternative options found for SMH350VNSN220M25C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMH350VNSN220M25C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMM350VS220M30A Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN Chemi-Con SMH350VNSN220M25C vs SMM350VS220M30A
350USR220MST30X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN Rubycon Corporation SMH350VNSN220M25C vs 350USR220MST30X25
LHT350M0220BPF42535 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount YAGEO Corporation SMH350VNSN220M25C vs LHT350M0220BPF42535
SMH350VN220M35A CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 220uF, THROUGH HOLE MOUNT, CAN Chemi-Con SMH350VNSN220M25C vs SMH350VN220M35A
ECOS2VP221BB CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 220uF, THROUGH HOLE MOUNT, CAN Panasonic Electronic Components SMH350VNSN220M25C vs ECOS2VP221BB
SMM350VS221M22X35T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED Chemi-Con SMH350VNSN220M25C vs SMM350VS221M22X35T2
ELH227M350AT1AA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Nissei Electric Co Ltd SMH350VNSN220M25C vs ELH227M350AT1AA
350PL220DBA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount SUN Electronic Industries Corporation SMH350VNSN220M25C vs 350PL220DBA
ESMH351VSN221MP45T Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con SMH350VNSN220M25C vs ESMH351VSN221MP45T
CEAWF2V221M30 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con SMH350VNSN220M25C vs CEAWF2V221M30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMH350VNSN220M25C by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMH350VNSN220M25C by Chemi-Con

  • Please alert me when SMH350VNSN220M25C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMH350VNSN220M25C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMH350VNSN220M25C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMH350VNSN220M25C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMH350VNSN220M25C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMH350VNSN220M25C by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: