Part Details for SMH200VN182M35X45T4 by United Chemi-Con Inc
Overview of SMH200VN182M35X45T4 by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMH200VN182M35X45T4
SMH200VN182M35X45T4 CAD Models
SMH200VN182M35X45T4 Part Data Attributes
|
SMH200VN182M35X45T4
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
SMH200VN182M35X45T4
United Chemi-Con Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED-4, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 138 mΩ | |
Leakage Current | 7.2 mA | |
Manufacturer Series | SMH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 4320 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for SMH200VN182M35X45T4
This table gives cross-reference parts and alternative options found for SMH200VN182M35X45T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMH200VN182M35X45T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMM200VSSN1800M30F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN | Chemi-Con | SMH200VN182M35X45T4 vs SMM200VSSN1800M30F |
SMH200VN182M40X35T4 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED-4, CAN | United Chemi-Con Inc | SMH200VN182M35X45T4 vs SMH200VN182M40X35T4 |
SMM200VS1800M35D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN | Chemi-Con | SMH200VN182M35X45T4 vs SMM200VS1800M35D |
ESMH201VSN182MA45T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | SMH200VN182M35X45T4 vs ESMH201VSN182MA45T |
ELH188M200AT5AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Nissei Electric Co Ltd | SMH200VN182M35X45T4 vs ELH188M200AT5AA |
SMM200VSSN1800M35D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN | Chemi-Con | SMH200VN182M35X45T4 vs SMM200VSSN1800M35D |
SMM200VN182M35X40T4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED-4, CAN | Chemi-Con | SMH200VN182M35X45T4 vs SMM200VN182M35X40T4 |
200VSSN1800M35C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount | Chemi-Con | SMH200VN182M35X45T4 vs 200VSSN1800M35C |
SMM200VS1800M30F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN | Chemi-Con | SMH200VN182M35X45T4 vs SMM200VS1800M30F |
LHT200M1800BPF43540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount | YAGEO Corporation | SMH200VN182M35X45T4 vs LHT200M1800BPF43540 |