Part Details for SMH16VSSN27000M30C by Chemi-Con
Overview of SMH16VSSN27000M30C by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMH16VSSN27000M30C
SMH16VSSN27000M30C CAD Models
SMH16VSSN27000M30C Part Data Attributes
|
SMH16VSSN27000M30C
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
SMH16VSSN27000M30C
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 27000uF, THROUGH HOLE MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 27000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 8.64 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 4820 mA | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for SMH16VSSN27000M30C
This table gives cross-reference parts and alternative options found for SMH16VSSN27000M30C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMH16VSSN27000M30C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETUQ1C273JA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 27000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | SMH16VSSN27000M30C vs EETUQ1C273JA |
16USR27000MST30X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, CAN | Rubycon Corporation | SMH16VSSN27000M30C vs 16USR27000MST30X35 |
CEAWF1C273M50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 27000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | SMH16VSSN27000M30C vs CEAWF1C273M50 |
LP273M016H5P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 27000uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | SMH16VSSN27000M30C vs LP273M016H5P3 |
LKG1C273MHSAAK | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 27000uF, THROUGH HOLE MOUNT | Nichicon Corporation | SMH16VSSN27000M30C vs LKG1C273MHSAAK |
ALC10A273CF016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, CAN | KEMET Corporation | SMH16VSSN27000M30C vs ALC10A273CF016 |
82D273M016MB2D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 27000uF, THROUGH HOLE MOUNT | Chemi-Con | SMH16VSSN27000M30C vs 82D273M016MB2D |
LHT016M27K0BPF43530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount | YAGEO Corporation | SMH16VSSN27000M30C vs LHT016M27K0BPF43530 |
SMH16VN27000M30C | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 27000uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | SMH16VSSN27000M30C vs SMH16VN27000M30C |
16USR27000MSN25X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, CAN | Rubycon Corporation | SMH16VSSN27000M30C vs 16USR27000MSN25X45 |