Part Details for SMH16VNSN12000M25A by Chemi-Con
Overview of SMH16VNSN12000M25A by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMH16VNSN12000M25A
SMH16VNSN12000M25A CAD Models
SMH16VNSN12000M25A Part Data Attributes
|
SMH16VNSN12000M25A
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
SMH16VNSN12000M25A
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 12000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3.84 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2950 mA | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Shape | SNAP-IN |
Alternate Parts for SMH16VNSN12000M25A
This table gives cross-reference parts and alternative options found for SMH16VNSN12000M25A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMH16VNSN12000M25A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLS1C123MHLA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SMH16VNSN12000M25A vs LLS1C123MHLA |
ECEC1CP123AB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 12000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | SMH16VNSN12000M25A vs ECEC1CP123AB |
ECOS1CP123BB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 12000uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | SMH16VNSN12000M25A vs ECOS1CP123BB |
16USR12000OOE25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount | Rubycon Corporation | SMH16VNSN12000M25A vs 16USR12000OOE25X25 |
ELH129M016AR1AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 12000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Nissei Electric Co Ltd | SMH16VNSN12000M25A vs ELH129M016AR1AA |
3HC1CVB129M25025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SMH16VNSN12000M25A vs 3HC1CVB129M25025 |
016USP129MB25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 12000uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | SMH16VNSN12000M25A vs 016USP129MB25 |
CEAWF1C123M20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 12000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | SMH16VNSN12000M25A vs CEAWF1C123M20 |
16USR12000MMN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN | Rubycon Corporation | SMH16VNSN12000M25A vs 16USR12000MMN25X25 |
16USR12000OOE22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount | Rubycon Corporation | SMH16VNSN12000M25A vs 16USR12000OOE22X30 |