Part Details for SMH152-LPSE-D29-SP-BK by Sullins Connector Solutions
Overview of SMH152-LPSE-D29-SP-BK by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMH152-LPSE-D29-SP-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMH152-LPSE-D29-SP-BK-ND
|
DigiKey | CONN HEADER SMD 58POS 1MM Min Qty: 1000 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.5647 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$8.5100 | Buy Now |
Part Details for SMH152-LPSE-D29-SP-BK
SMH152-LPSE-D29-SP-BK CAD Models
SMH152-LPSE-D29-SP-BK Part Data Attributes
|
SMH152-LPSE-D29-SP-BK
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
SMH152-LPSE-D29-SP-BK
Sullins Connector Solutions
Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.122 inch | |
Body Depth | 0.071 inch | |
Body Length | 1.142 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 300VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 58 |
Alternate Parts for SMH152-LPSE-D29-SP-BK
This table gives cross-reference parts and alternative options found for SMH152-LPSE-D29-SP-BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMH152-LPSE-D29-SP-BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMH152-LPSE-D29-SM-BK | Sullins Connector Solutions | Check for Price | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator | SMH152-LPSE-D29-SP-BK vs SMH152-LPSE-D29-SM-BK |
SMH101-LPSE-D29-SP-BK | Sullins Connector Solutions | Check for Price | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator | SMH152-LPSE-D29-SP-BK vs SMH101-LPSE-D29-SP-BK |
SMH152-LPPE-D29-SP-BK | Sullins Connector Solutions | Check for Price | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator | SMH152-LPSE-D29-SP-BK vs SMH152-LPPE-D29-SP-BK |
SMH102-LPPE-D29-SM-BK | Sullins Connector Solutions | Check for Price | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator | SMH152-LPSE-D29-SP-BK vs SMH102-LPPE-D29-SM-BK |
SMH101-LPPE-D29-SM-BK | Sullins Connector Solutions | Check for Price | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator | SMH152-LPSE-D29-SP-BK vs SMH101-LPPE-D29-SM-BK |
SMH151-LPSE-D29-SM-BK | Sullins Connector Solutions | Check for Price | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator | SMH152-LPSE-D29-SP-BK vs SMH151-LPSE-D29-SM-BK |
SMH101-LPPE-D29-SP-BK | Sullins Connector Solutions | Check for Price | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator | SMH152-LPSE-D29-SP-BK vs SMH101-LPPE-D29-SP-BK |