Part Details for SMH100VNSN6800M35F by Chemi-Con
Overview of SMH100VNSN6800M35F by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMH100VNSN6800M35F
SMH100VNSN6800M35F CAD Models
SMH100VNSN6800M35F Part Data Attributes
|
SMH100VNSN6800M35F
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
SMH100VNSN6800M35F
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 13.6 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 6500 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for SMH100VNSN6800M35F
This table gives cross-reference parts and alternative options found for SMH100VNSN6800M35F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMH100VNSN6800M35F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLS2A682MEKC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 6800uF, | Nichicon Corporation | SMH100VNSN6800M35F vs LLS2A682MEKC |
380LQ682M100A052 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | SMH100VNSN6800M35F vs 380LQ682M100A052 |
LS-682M2AL5-3550 | CAP,AL2O3,6.8MF,100VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | SMH100VNSN6800M35F vs LS-682M2AL5-3550 |
380LX682M100A052D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | SMH100VNSN6800M35F vs 380LX682M100A052D |
ELP682M2ABA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 6800uF, | Hitano Enterprise Corp | SMH100VNSN6800M35F vs ELP682M2ABA |
SLPX682M100H9P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SMH100VNSN6800M35F vs SLPX682M100H9P3 |
ELU682M2ABA | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | SMH100VNSN6800M35F vs ELU682M2ABA |
100USC6800MEFCSN35X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | SMH100VNSN6800M35F vs 100USC6800MEFCSN35X50 |
ECEC2AP682EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 6800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | SMH100VNSN6800M35F vs ECEC2AP682EA |
LS-682M2AT2A3550 | CAP,AL2O3,6.8MF,100VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | SMH100VNSN6800M35F vs LS-682M2AT2A3550 |