Part Details for SMFLHP2815D/HR by Crane Aerospace & Electronics
Overview of SMFLHP2815D/HR by Crane Aerospace & Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMFLHP2815D/HR
SMFLHP2815D/HR CAD Models
SMFLHP2815D/HR Part Data Attributes
|
SMFLHP2815D/HR
Crane Aerospace & Electronics
Buy Now
Datasheet
|
Compare Parts:
SMFLHP2815D/HR
Crane Aerospace & Electronics
DC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid, PACKAGE-12
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRANE AEROSPACE & ELECTRONICS | |
Package Description | , MODULE,12LEAD,3.0 | |
Reach Compliance Code | compliant | |
Additional Feature | ADDITIONAL -15V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 19 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-MDMA-P12 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4.67 A | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Equivalence Code | MODULE,12LEAD,3.0 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 Class H | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES |
Alternate Parts for SMFLHP2815D/HR
This table gives cross-reference parts and alternative options found for SMFLHP2815D/HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMFLHP2815D/HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962R0822301HXA | Crane Aerospace & Electronics | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid, FM-12 | SMFLHP2815D/HR vs 5962R0822301HXA |