Part Details for SMFB13L by KEC
Overview of SMFB13L by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMFB13L
SMFB13L CAD Models
SMFB13L Part Data Attributes
|
SMFB13L
KEC
Buy Now
Datasheet
|
Compare Parts:
SMFB13L
KEC
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SMF, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEC CORP | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SMFB13L
This table gives cross-reference parts and alternative options found for SMFB13L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMFB13L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS3L | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SOD-123FL, 2 PIN | Rectron Semiconductor | SMFB13L vs SS3L |
LFM130-NS | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SMFB13L vs LFM130-NS |
BAS3010S02LRHE6327XTSA1 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, TSLP-2-17, 2 PIN | Infineon Technologies AG | SMFB13L vs BAS3010S02LRHE6327XTSA1 |
SS13L | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon | HY Electronic Corp | SMFB13L vs SS13L |
LMBR130FT1G | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | SMFB13L vs LMBR130FT1G |
RB168L-30TE25 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | ROHM Semiconductor | SMFB13L vs RB168L-30TE25 |
B5818WS-TP-HF | Rectifier Diode, | Micro Commercial Components | SMFB13L vs B5818WS-TP-HF |
B5818WS | Rectifier Diode, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Surge Components Inc | SMFB13L vs B5818WS |
SS1030FL | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | SMFB13L vs SS1030FL |
BAS3010S02LRHE6327XTMA1 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, TSLP-2-17, 2 PIN | Infineon Technologies AG | SMFB13L vs BAS3010S02LRHE6327XTMA1 |