Part Details for SMF85AF2 by Yangzhou Yangjie Electronics Co Ltd
Overview of SMF85AF2 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMF85AF2
SMF85AF2 CAD Models
SMF85AF2 Part Data Attributes
|
SMF85AF2
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMF85AF2
Yangzhou Yangjie Electronics Co Ltd
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 104 V | |
Breakdown Voltage-Min | 94.4 V | |
Breakdown Voltage-Nom | 99.2 V | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 85 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SMF85AF2
This table gives cross-reference parts and alternative options found for SMF85AF2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF85AF2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF85A-R2-10001 | Transient Suppressor, | PanJit Semiconductor | SMF85AF2 vs SMF85A-R2-10001 |
SMF85A | Trans Voltage Suppressor Diode, 1000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Diotec Semiconductor AG | SMF85AF2 vs SMF85A |
SMF85A-T1-LF | Trans Voltage Suppressor Diode, 1000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SMF85AF2 vs SMF85A-T1-LF |
SMF85A-R1-10001 | Transient Suppressor, | PanJit Semiconductor | SMF85AF2 vs SMF85A-R1-10001 |
SMF85A-MS | Trans Voltage Suppressor Diode, 1000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SMF85AF2 vs SMF85A-MS |
SMF85AV-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF85AF2 vs SMF85AV-T |
SMF85AV-W | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF85AF2 vs SMF85AV-W |
SMF85A | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMF85AF2 vs SMF85A |
SMF85A | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMF85AF2 vs SMF85A |
SMF85A | Trans Voltage Suppressor Diode, 1000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN | SUNMATE electronic Co., LTD | SMF85AF2 vs SMF85A |