Part Details for SMF8.5CA by Diotec Semiconductor AG
Overview of SMF8.5CA by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF8.5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SMF8.5CA-ND
|
DigiKey | TVS DIODE 8.5VWM 14.4VC SOD123FL Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0646 | Buy Now |
DISTI #
637-SMF8.5CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, SOD-123FL, 150C, 200W, Bidir RoHS: Compliant | 5574 |
|
$0.0620 / $0.3200 | Buy Now |
|
Onlinecomponents.com | TVS Diode - SOD-123FL - 8.5V - 200W - Bidirectional RoHS: Compliant | 0 |
|
$0.0356 / $0.0466 | Buy Now |
DISTI #
78442573
|
Verical | Diode TVS Single Bi-Dir 8.5V 200W 2-Pin SOD-123FL T/R Min Qty: 1040 Package Multiple: 5 | Americas - 2990 |
|
$0.0661 / $0.0673 | Buy Now |
DISTI #
SMF8.5CA-DIO
|
TME | Diode: TVS, 200W, 9.4÷10.4V, 13.89A, bidirectional, ±5%, reel,tape Min Qty: 5 | 2990 |
|
$0.0528 / $0.1509 | Buy Now |
DISTI #
SMF8.5CA
|
IBS Electronics | TVS Diode, SOD-123FL, 8.5V, 200W, Bidir Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.0467 / $0.0491 | Buy Now |
Part Details for SMF8.5CA
SMF8.5CA CAD Models
SMF8.5CA Part Data Attributes
|
SMF8.5CA
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SMF8.5CA
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 1000W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SMF, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Breakdown Voltage-Max | 10.4 V | |
Breakdown Voltage-Min | 9.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 8.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SMF8.5CA
This table gives cross-reference parts and alternative options found for SMF8.5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF8.5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMF8.5CA | Hitano Enterprise Corp | Check for Price | Trans Voltage Suppressor Diode, 200W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, | SMF8.5CA vs SMF8.5CA |