Part Details for SMF7.0CA-T by Rectron Semiconductor
Overview of SMF7.0CA-T by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMF7.0CA-T
SMF7.0CA-T CAD Models
SMF7.0CA-T Part Data Attributes
|
SMF7.0CA-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMF7.0CA-T
Rectron Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | SOD-123F, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-06-04 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | |
Breakdown Voltage-Max | 8.6 V | |
Breakdown Voltage-Min | 7.78 V | |
Breakdown Voltage-Nom | 8.19 V | |
Clamping Voltage-Max | 12 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 7 V | |
Reverse Current-Max | 400 µA | |
Reverse Test Voltage | 7 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SMF7.0CA-T
This table gives cross-reference parts and alternative options found for SMF7.0CA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF7.0CA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF7.0CA-TP-HF | Trans Voltage Suppressor Diode, 200W, 7V V(RWM), Bidirectional, 1 Element, Silicon, | Micro Commercial Components | SMF7.0CA-T vs SMF7.0CA-TP-HF |
SMF7.0CA | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMF7.0CA-T vs SMF7.0CA |
SMF7.0CA | Trans Voltage Suppressor Diode, 200W, 7V V(RWM), Bidirectional, 1 Element, Silicon, | Jiangsu JieJie Microelectronics Co Ltd | SMF7.0CA-T vs SMF7.0CA |
SMF7.0C | Trans Voltage Suppressor Diode, 200W, 7V V(RWM), Bidirectional, 1 Element, Silicon, | HY Electronic Corp | SMF7.0CA-T vs SMF7.0C |
SMF7.0CA-T1 | Trans Voltage Suppressor Diode, 1000W, 7V V(RWM), Bidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SMF7.0CA-T vs SMF7.0CA-T1 |
SMF7.0CA-TP | Trans Voltage Suppressor Diode, 200W, 7V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SMF7.0CA-T vs SMF7.0CA-TP |
SMF7.0CA | Trans Voltage Suppressor Diode, 1000W, 7V V(RWM), Bidirectional, 1 Element, Silicon, SMF, 2 PIN | Diotec Semiconductor AG | SMF7.0CA-T vs SMF7.0CA |
SMF7.0CA-T1-LF | Trans Voltage Suppressor Diode, 1000W, 7V V(RWM), Bidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SMF7.0CA-T vs SMF7.0CA-T1-LF |