Part Details for SMF7.0A by Littelfuse Inc
Overview of SMF7.0A by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF7.0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1009
|
Newark | Tvs Diode, 200W, 7V, Unidir, Sod-123Fl, Product Range:Smf Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:7V, Clamping Voltage Vc Max:12V, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse SMF7.0A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1625 |
|
$0.1550 / $0.3630 | Buy Now |
DISTI #
90T9195
|
Newark | Tvs Smf 7.0V Uni, 7 Tr/ Tr Rohs Compliant: Yes |Littelfuse SMF7.0A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.1310 | Buy Now |
DISTI #
F5751CT-ND
|
DigiKey | TVS SOD123FL 7V 200W UNIDIR Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5166 In Stock |
|
$0.0790 / $0.3800 | Buy Now |
DISTI #
576-SMF7.0A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 200W 7V 5% Uni-directional RoHS: Compliant | 4483 |
|
$0.0770 / $0.3700 | Buy Now |
|
Future Electronics | TVS Diodes - Transient Voltage Suppressors 7V 200W 16.7A 5% Unidirectional RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0746 / $0.0841 | Buy Now |
|
Future Electronics | TVS Diodes - Transient Voltage Suppressors 7V 200W 16.7A 5% Unidirectional RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0746 / $0.0841 | Buy Now |
|
Quest Components | 13176 |
|
$0.1680 / $0.5600 | Buy Now | |
DISTI #
SMF7.0A
|
TTI | ESD Protection Diodes / TVS Diodes 200W 7V 5% Uni-directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0730 / $0.0830 | Buy Now |
DISTI #
SMF7.0A-LF
|
TME | Diode: TVS, 0.2kW, 7.78÷8.6V, 16.7A, unidirectional, ±5%, SOD123F Min Qty: 1 | 0 |
|
$0.0980 / $0.8330 | RFQ |
DISTI #
C1S425200738120
|
Chip1Stop | Diode TVS Single Uni-Dir 7V 200W 2-Pin SOD-123F T/R RoHS: Compliant pbFree: Yes | 3000 |
|
$0.0940 | Buy Now |
Part Details for SMF7.0A
SMF7.0A CAD Models
SMF7.0A Part Data Attributes
|
SMF7.0A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMF7.0A
Littelfuse Inc
Trans Voltage Suppressor Diode, 200W, 7V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SOD-123FL, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 8.6 V | |
Breakdown Voltage-Min | 7.78 V | |
Breakdown Voltage-Nom | 8.19 V | |
Clamping Voltage-Max | 12 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 7 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 7 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMF7.0A
This table gives cross-reference parts and alternative options found for SMF7.0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF7.0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF7.0A-T1-LF | Trans Voltage Suppressor Diode, 1000W, 7V V(RWM), Unidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SMF7.0A vs SMF7.0A-T1-LF |
SMF7.0A | Transient Suppressor, | Taiwan Semiconductor | SMF7.0A vs SMF7.0A |
SMF7.0A | Trans Voltage Suppressor Diode, 200W, 7V V(RWM), Unidirectional, 1 Element, Silicon, | Rectron Semiconductor | SMF7.0A vs SMF7.0A |
SMF7.0A | Trans Voltage Suppressor Diode, 200W, 7V V(RWM), Unidirectional, 1 Element, Silicon, | HY Electronic Corp | SMF7.0A vs SMF7.0A |
SMF7.0A-TP-HF | Trans Voltage Suppressor Diode, 200W, 7V V(RWM), Unidirectional, 1 Element, Silicon, | Micro Commercial Components | SMF7.0A vs SMF7.0A-TP-HF |
SMF7.0AT1G | Trans Voltage Suppressor Diode, 1000W, 7V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 498, 2 PIN | Littelfuse Inc | SMF7.0A vs SMF7.0AT1G |
SMF7.0A-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF7.0A vs SMF7.0A-T |
SMF7.0A | Trans Voltage Suppressor Diode, 200W, 7V V(RWM), Unidirectional, 1 Element, Silicon, | Hitano Enterprise Corp | SMF7.0A vs SMF7.0A |
SMF7.0A | Transient Suppressor, | EIC Semiconductor Inc | SMF7.0A vs SMF7.0A |
SMF7.0A | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMF7.0A vs SMF7.0A |