There are no models available for this part yet.
Overview of SMF60CA by Thinking Electronic Industrial Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMF60CA by Thinking Electronic Industrial Co Ltd
Part Data Attributes for SMF60CA by Thinking Electronic Industrial Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THINKING ELECTRONIC INDUSTRIAL CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
73.7 V
|
Breakdown Voltage-Min
|
66.7 V
|
Breakdown Voltage-Nom
|
70.2 V
|
Clamping Voltage-Max
|
96.8 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
Non-rep Peak Rev Power Dis-Max
|
200 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
0.4 W
|
Reference Standard
|
MIL-STD-750
|
Rep Pk Reverse Voltage-Max
|
60 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
60 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for SMF60CA
This table gives cross-reference parts and alternative options found for SMF60CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF60CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF60CA | Trans Voltage Suppressor Diode, | Diotec Electronics Corp | SMF60CA vs SMF60CA |
SMF60CA | Transient Suppressor, | Littelfuse Inc | SMF60CA vs SMF60CA |
SMF60CA | Trans Voltage Suppressor Diode, | Galaxy Microelectronics | SMF60CA vs SMF60CA |
SMF60CA | Trans Voltage Suppressor Diode, 200W, 60V V(RWM), | Micro Commercial Components | SMF60CA vs SMF60CA |
SMF60CA | Trans Voltage Suppressor Diode, | Galaxy Semi-Conductor Co Ltd | SMF60CA vs SMF60CA |
SMF60CA | Trans Voltage Suppressor Diode, | Continental Device India Ltd | SMF60CA vs SMF60CA |
SMF60CA | Trans Voltage Suppressor Diode, 1000W, 60V V(RWM), Bidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN | SUNMATE electronic Co., LTD | SMF60CA vs SMF60CA |
SMF60CA | Trans Voltage Suppressor Diode, 200W, 60V V(RWM), Bidirectional, 1 Element, Silicon, | Hitano Enterprise Corp | SMF60CA vs SMF60CA |