SMF60A-TP
Micro Commercial Components
Description: Trans Voltage Suppressor Diode, 200W, 60V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of SMF60A-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMF60A-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # SMF60A-TPMSCT-ND
DigiKey TVS DIODE 60VWM 96.8VC SOD123FL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1272
In Stock
  • 1 $0.3800
  • 10 $0.2660
  • 100 $0.1343
  • 500 $0.1096
  • 1,000 $0.0813
  • 2,500 $0.0628
  • 5,000 $0.0565
  • 7,500 $0.0533
  • 12,500 $0.0497
  • 17,500 $0.0476
  • 25,000 $0.0455
  • 62,500 $0.0437
$0.0437 / $0.3800 Buy Now
DISTI # 833-SMF60A-TP
Mouser Electronics ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressor RoHS: Compliant 2049
  • 1 $0.3800
  • 10 $0.2660
  • 100 $0.1100
  • 1,000 $0.0820
  • 2,500 $0.0620
  • 10,000 $0.0610
$0.0610 / $0.3800 Buy Now
Future Electronics 200WATTS TRANSIENT/VOLTAGE SUPPRESSOR/TR-2500 pcs. RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel 0
Reel
  • 2,500 $0.0709
  • 7,500 $0.0683
  • 12,500 $0.0670
  • 37,500 $0.0645
  • 62,500 $0.0623
$0.0623 / $0.0709 Buy Now

CAD Models for SMF60A-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMF60A-TP by Micro Commercial Components

SMF60A-TP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
MCC
Breakdown Voltage-Max
73.7 V
Breakdown Voltage-Min
66.7 V
Breakdown Voltage-Nom
70.2 V
Clamping Voltage-Max
96.8 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
200 W
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
60 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. SMF60A-TP
    Micro Commercial Components
    Trans Voltage Suppressor Diode, 200W, 60V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for SMF60A-TP

This table gives cross-reference parts and alternative options found for SMF60A-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF60A-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMF60AT1 1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN onsemi SMF60A-TP vs SMF60AT1
SMF60A_R2_00001 Trans Voltage Suppressor Diode, 200W, 60V V(RWM), Unidirectional, 1 Element, Silicon, PanJit Semiconductor SMF60A-TP vs SMF60A_R2_00001
SMF60A-TP-HF Trans Voltage Suppressor Diode, 200W, 60V V(RWM), Unidirectional, 1 Element, Silicon, Micro Commercial Components SMF60A-TP vs SMF60A-TP-HF
SMF60ATR Trans Voltage Suppressor Diode, Sangdest Microelectronics (Nanjing) Co Ltd SMF60A-TP vs SMF60ATR
SMF60AV-W Trans Voltage Suppressor Diode, Rectron Semiconductor SMF60A-TP vs SMF60AV-W
SMF60A-T13 Trans Voltage Suppressor Diode, 200W, 60V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN Littelfuse Inc SMF60A-TP vs SMF60A-T13
SMF60A_R1_00001 Trans Voltage Suppressor Diode, 200W, 60V V(RWM), Unidirectional, 1 Element, Silicon, PanJit Semiconductor SMF60A-TP vs SMF60A_R1_00001
SMF60A Trans Voltage Suppressor Diode, 200W, 60V V(RWM), Unidirectional, 1 Element, Silicon, HY Electronic Corp SMF60A-TP vs SMF60A
SMF60A-W Trans Voltage Suppressor Diode, Rectron Semiconductor SMF60A-TP vs SMF60A-W
SMF60AV-T Trans Voltage Suppressor Diode, Rectron Semiconductor SMF60A-TP vs SMF60AV-T
Part Number Description Manufacturer Compare
SMF60AT1G 1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN onsemi SMF60A-TP vs SMF60AT1G
SMF60AHRVG Trans Voltage Suppressor Diode, 200W, 60V V(RWM), Unidirectional, 1 Element, Silicon, Taiwan Semiconductor SMF60A-TP vs SMF60AHRVG
SMF60AT1 1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN onsemi SMF60A-TP vs SMF60AT1
CMF60ABK Trans Voltage Suppressor Diode, 200W, 60V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, SOD-123F, 2 PIN Central Semiconductor Corp SMF60A-TP vs CMF60ABK
CMF60ATR Trans Voltage Suppressor Diode, 200W, 60V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, SOD-123F, 2 PIN Central Semiconductor Corp SMF60A-TP vs CMF60ATR
SMF60A Trans Voltage Suppressor Diode, 200W, 60V V(RWM), Unidirectional, 1 Element, Silicon, Rectron Semiconductor SMF60A-TP vs SMF60A
CMF60A Trans Voltage Suppressor Diode, 200W, 60V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123F, 2 PIN Central Semiconductor Corp SMF60A-TP vs CMF60A
SMF60AV-W Trans Voltage Suppressor Diode, Rectron Semiconductor SMF60A-TP vs SMF60AV-W
SMF60A-T13 Trans Voltage Suppressor Diode, 200W, 60V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN Littelfuse Inc SMF60A-TP vs SMF60A-T13
SMF60A_R2_00001 Trans Voltage Suppressor Diode, 200W, 60V V(RWM), Unidirectional, 1 Element, Silicon, PanJit Semiconductor SMF60A-TP vs SMF60A_R2_00001

Related Parts for SMF60A-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMF60A-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMF60A-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SMF60A-TP would you like to use for your alert(s)?
  • Please alert me when SMF60A-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMF60A-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMF60A-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMF60A-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMF60A-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMF60A-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: