There are no models available for this part yet.
Overview of SMF60A-T13 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMF60A-T13 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64X7015
|
Newark | Tvs Smf 60V Uni, 13 Tr/ Tr Rohs Compliant: Yes |Littelfuse SMF60A-T13 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.1080 | Buy Now | |
DISTI #
SMF60A-T13-ND
|
DigiKey | TVS DIODE 60VWM 96.8VC SOD123FL Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0775 / $0.0886 | Buy Now | |
DISTI #
576-SMF60A-T13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 200W 60V 5% Uni-directional RoHS: Compliant | 0 |
|
$0.0770 / $0.0850 | Order Now | |
Future Electronics | TVS SMF 60V Uni, 13'' TR RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0775 / $0.0840 | Buy Now | ||
DISTI #
SMF60A-T13
|
TTI | ESD Protection Diodes / TVS Diodes 200W 60V 5% Uni-directional RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0780 / $0.0840 | Buy Now |
CAD Models for SMF60A-T13 by Littelfuse Inc
Part Data Attributes for SMF60A-T13 by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
SMF, 2 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
73.7 V
|
Breakdown Voltage-Min
|
66.7 V
|
Breakdown Voltage-Nom
|
70.2 V
|
Clamping Voltage-Max
|
96.8 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
1000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Reference Standard
|
IEC-61000-4-2, 4-4
|
Rep Pk Reverse Voltage-Max
|
60 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
60 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SMF60A-T13
This table gives cross-reference parts and alternative options found for SMF60A-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF60A-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF60A | Trans Voltage Suppressor Diode, 200W, 60V V(RWM), Unidirectional, 1 Element, Silicon, | Rectron Semiconductor | SMF60A-T13 vs SMF60A |
SMF60A | Surface Mount TVS Diode; Direction: Unidirectional; V(BR) Typ (V): 60V; PPK Max (W): 200W; Condition: 10×1000us; VRWM Max (V): 60V; VBR Min (V): 66.7V; VBR Max (V): 73.7V; IR Max (uA): 1uA; VC Max (V): 96.8V; Package: SOD-123FL | Galaxy Microelectronics | SMF60A-T13 vs SMF60A |
SMF60A | Trans Voltage Suppressor Diode, | Galaxy Semi-Conductor Co Ltd | SMF60A-T13 vs SMF60A |
SMF60AHRQG | Trans Voltage Suppressor Diode, 200W, 60V V(RWM), Unidirectional, 1 Element, Silicon, | Taiwan Semiconductor | SMF60A-T13 vs SMF60AHRQG |
SMF60A-W | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF60A-T13 vs SMF60A-W |
SMF60AHRVG | Trans Voltage Suppressor Diode, 200W, 60V V(RWM), Unidirectional, 1 Element, Silicon, | Taiwan Semiconductor | SMF60A-T13 vs SMF60AHRVG |
SMF60AV-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF60A-T13 vs SMF60AV-T |
SMF60AT1G | 1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | onsemi | SMF60A-T13 vs SMF60AT1G |
SMF60A-TP | Trans Voltage Suppressor Diode, 200W, 60V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SMF60A-T13 vs SMF60A-TP |
SMF60ATR | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMF60A-T13 vs SMF60ATR |