There are no models available for this part yet.
Overview of SMF6.0A by EIC Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for SMF6.0A by EIC Semiconductor Inc
Part Data Attributes for SMF6.0A by EIC Semiconductor Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EIC SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Alternate Parts for SMF6.0A
This table gives cross-reference parts and alternative options found for SMF6.0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF6.0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF6.0A | Trans Voltage Suppressor Diode, 200W, 6V V(RWM), Unidirectional, 1 Element, Silicon, | Hitano Enterprise Corp | SMF6.0A vs SMF6.0A |
SMF6.0A | Trans Voltage Suppressor Diode, 200W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | SMF6.0A vs SMF6.0A |
SMF6V0A-M3-18 | Trans Voltage Suppressor Diode, 1000W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF6.0A vs SMF6V0A-M3-18 |
SMF6V0A-M3-08 | Trans Voltage Suppressor Diode, 1000W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF6.0A vs SMF6V0A-M3-08 |
SMF6.0A | Trans Voltage Suppressor Diode, 200W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | SMF6.0A vs SMF6.0A |
SMF6V0A-HM3-08 | Trans Voltage Suppressor Diode, 1000W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF6.0A vs SMF6V0A-HM3-08 |
SMF6V0A-HE3-18 | Trans Voltage Suppressor Diode, 1000W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF6.0A vs SMF6V0A-HE3-18 |
SMF6V0A-HM3-18 | Trans Voltage Suppressor Diode, 1000W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF6.0A vs SMF6V0A-HM3-18 |
SMF6.0A | Trans Voltage Suppressor Diode, 1000W, 6V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Diotec Semiconductor AG | SMF6.0A vs SMF6.0A |
SMF6.0AT1 | DIODE 1000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN, Transient Suppressor | onsemi | SMF6.0A vs SMF6.0AT1 |