There are no models available for this part yet.
Overview of SMF58AT1G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMF58AT1G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1200 / $0.1774 | Buy Now |
CAD Models for SMF58AT1G by onsemi
Part Data Attributes for SMF58AT1G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
SOD
|
Package Description
|
R-PDSO-F2
|
Pin Count
|
2
|
Manufacturer Package Code
|
498-01
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
|
Breakdown Voltage-Max
|
71.2 V
|
Breakdown Voltage-Min
|
64.4 V
|
Breakdown Voltage-Nom
|
67.8 V
|
Clamping Voltage-Max
|
93.6 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
1000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.385 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
58 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SMF58AT1G
This table gives cross-reference parts and alternative options found for SMF58AT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF58AT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF58AT1G | Trans Voltage Suppressor Diode, 1000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 498, 2 PIN | Littelfuse Inc | SMF58AT1G vs SMF58AT1G |
SMF58A | Trans Voltage Suppressor Diode, 200W, 58V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Littelfuse Inc | SMF58AT1G vs SMF58A |
SMF58A-TP | Trans Voltage Suppressor Diode, 200W, 58V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SMF58AT1G vs SMF58A-TP |
SMF58A-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF58AT1G vs SMF58A-T |
SMF58A-T1 | Trans Voltage Suppressor Diode, 1000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SMF58AT1G vs SMF58A-T1 |
SMF58A | Surface Mount TVS Diode; Direction: Unidirectional; V(BR) Typ (V): 58V; PPK Max (W): 200W; Condition: 10×1000us; VRWM Max (V): 58V; VBR Min (V): 64V; VBR Max (V): 71.2V; IR Max (uA): 1uA; VC Max (V): 93.6V; Package: SOD-123FL | Galaxy Microelectronics | SMF58AT1G vs SMF58A |
SMF58A | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMF58AT1G vs SMF58A |
SMF58A-T13 | Trans Voltage Suppressor Diode, 200W, 58V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Littelfuse Inc | SMF58AT1G vs SMF58A-T13 |
SMF58A | Transient Suppressor, | Taiwan Semiconductor | SMF58AT1G vs SMF58A |
SMF58A | Trans Voltage Suppressor Diode, | Galaxy Semi-Conductor Co Ltd | SMF58AT1G vs SMF58A |
Related Parts for SMF58AT1G
-
SMF58ATransient Suppressors
-
MM5Z15VT1GZener Diodes
-
ZLLS400TARectifier Diodes
-
SMCJ18ANon-linear Resistors
-
LD06CA471KAB1AFixed Capacitors
-
NTMFS4833NT1GPower Field-Effect Transistors
-
1-1623720-7Fixed Resistors
-
UCC38C40DSwitching Regulator or Controllers
-
FDG6317NZSmall Signal Field-Effect Transistors