-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1556
|
Newark | Tvs Diode, 1Kw, 5V, Unidir, Sod-123Fl, Product Range:Smf Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:9.2V, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Minimum Breakdown Voltage:6.4V Rohs Compliant: Yes |Littelfuse SMF5.0A-T13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9464 |
|
$0.0690 | Buy Now |
DISTI #
64X7009
|
Newark | Tvs Smf 5.0V Uni, 13 Tr/ Tr Rohs Compliant: Yes |Littelfuse SMF5.0A-T13 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.1080 | Buy Now |
DISTI #
29AK7955
|
Newark | Tvs Diode, Unidir, 5V, Sod-123Fl Rohs Compliant: Yes |Littelfuse SMF5.0A-T13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1200 / $0.3900 | Buy Now |
DISTI #
18-SMF5.0A-T13CT-ND
|
DigiKey | TVS DIODE 5VWM 9.2VC SOD123F Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1152 In Stock |
|
$0.0778 / $0.3700 | Buy Now |
DISTI #
576-SMF5.0A-T13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 200W 5V 5% Uni-directional RoHS: Compliant | 35928 |
|
$0.0780 / $0.3700 | Buy Now |
DISTI #
82779720
|
Verical | Diode TVS Single Uni-Dir 5V 200W 2-Pin SOD-123F T/R Min Qty: 725 Package Multiple: 1 | Americas - 9464 |
|
$0.0952 / $0.1043 | Buy Now |
DISTI #
SMF5.0A-T13
|
TTI | ESD Protection Diodes / TVS Diodes 200W 5V 5% Uni-directional RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0780 / $0.0840 | Buy Now |
|
LCSC | 21.7A 9.2V 200W 6.4V 5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | 73 |
|
$0.1058 / $0.1810 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 200W 5V SOD123FL SMT T&R | 0 |
|
$0.1512 / $0.1739 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMF5.0A-T13
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMF5.0A-T13
Littelfuse Inc
Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMF, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 400 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMF5.0A-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF5.0A-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF5.0A | Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 1 Element, Silicon, | HY Electronic Corp | SMF5.0A-T13 vs SMF5.0A |
SMF5.0A | Transient Suppressor, | EIC Semiconductor Inc | SMF5.0A-T13 vs SMF5.0A |
SMF5.0A | Trans Voltage Suppressor Diode, 1000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Diotec Semiconductor AG | SMF5.0A-T13 vs SMF5.0A |
SMF5.0A | Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | SMF5.0A-T13 vs SMF5.0A |
SMF5.0A-TP | Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SMF5.0A-T13 vs SMF5.0A-TP |
SMF5.0A | Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 1 Element, Silicon, | Jiangsu JieJie Microelectronics Co Ltd | SMF5.0A-T13 vs SMF5.0A |
SMF5.0A | Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | SMF5.0A-T13 vs SMF5.0A |
SMF5.0A-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF5.0A-T13 vs SMF5.0A-T |
SMF5.0A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMF5.0A-T13 vs SMF5.0A |
SMF5.0 | Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 1 Element, Silicon, | HY Electronic Corp | SMF5.0A-T13 vs SMF5.0 |