-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SMF36ACT-ND
|
DigiKey | TVS SOD-123FL 36V 200W UNIDIR Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0400 / $0.1400 | Buy Now |
DISTI #
637-SMF36A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, SOD-123FL, 150C, 200W, Unidir RoHS: Compliant | 588 |
|
$0.0400 / $0.1200 | Buy Now |
|
Onlinecomponents.com | TVS Diode - SOD-123FL - 36V - 200W - Unidirectional RoHS: Compliant | 0 |
|
$0.0356 / $0.0466 | Buy Now |
DISTI #
83351153
|
Verical | TVS Diode Single Uni-Dir 36V 200W 2-Pin SOD-123FL T/R Min Qty: 1040 Package Multiple: 5 | Americas - 3260 |
|
$0.0661 / $0.0673 | Buy Now |
DISTI #
SMF36A-DIO
|
TME | Diode: TVS, 200W, 40÷44.2V, 3.44A, unidirectional, ±5%, SMF,SOD123F Min Qty: 5 | 3260 |
|
$0.0528 / $0.1509 | Buy Now |
DISTI #
SMF36A
|
IBS Electronics | TVS Diode, SOD-123FL, 36.0V, 200W, Unidir Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.0467 / $0.0491 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMF36A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SMF36A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 1000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SMF, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Breakdown Voltage-Max | 44.2 V | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for SMF36A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF36A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF36A-GS08 | Trans Voltage Suppressor Diode, 1000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, ROHS COMPLIANT, PLASTIC, SMF, 2 PIN | Vishay Intertechnologies | SMF36A vs SMF36A-GS08 |
SMF36A | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMF36A vs SMF36A |
SMF36A-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF36A vs SMF36A-T |
SMF36 | Trans Voltage Suppressor Diode, 200W, 36V V(RWM), Unidirectional, 1 Element, Silicon, | HY Electronic Corp | SMF36A vs SMF36 |
SMF36A-M3-18 | Trans Voltage Suppressor Diode, 1000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF36A vs SMF36A-M3-18 |
SMF36A | Trans Voltage Suppressor Diode, 200W, 36V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Littelfuse Inc | SMF36A vs SMF36A |
SMF36A-E3-08 | Trans Voltage Suppressor Diode, 1000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF36A vs SMF36A-E3-08 |
SMF36A | Trans Voltage Suppressor Diode, 200W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | SMF36A vs SMF36A |
SMF36A-TP | Trans Voltage Suppressor Diode, 200W, 36V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SMF36A vs SMF36A-TP |
SMF36A-T1 | Trans Voltage Suppressor Diode, 1000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SMF36A vs SMF36A-T1 |