There are no models available for this part yet.
Overview of SMF28CA by Sangdest Microelectronics (Nanjing) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Aerospace and Defense
Smart Cities
Agriculture Technology
Telecommunications
Communication and Networking
Robotics and Drones
CAD Models for SMF28CA by Sangdest Microelectronics (Nanjing) Co Ltd
Part Data Attributes for SMF28CA by Sangdest Microelectronics (Nanjing) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SANGDEST MICROELECTRONICS (NANJING) CO LTD
|
Package Description
|
SOD-123FL, 2 PIN
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
34.4 V
|
Breakdown Voltage-Min
|
31.1 V
|
Breakdown Voltage-Nom
|
32.75 V
|
Clamping Voltage-Max
|
45.4 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Non-rep Peak Rev Power Dis-Max
|
200 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
BIDIRECTIONAL
|
Reference Standard
|
MIL-STD-750
|
Rep Pk Reverse Voltage-Max
|
28 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
28 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for SMF28CA
This table gives cross-reference parts and alternative options found for SMF28CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF28CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF28CA | Transient Suppressor, | Littelfuse Inc | SMF28CA vs SMF28CA |
SMF28CA | Trans Voltage Suppressor Diode, 1000W, 28V V(RWM), Bidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN | SUNMATE electronic Co., LTD | SMF28CA vs SMF28CA |
Related Parts for SMF28CA
-
PJSD36CW-AU_R1_000A1Transient Suppressors
-
BZT52C12T-7Zener Diodes
-
SMS250Rectifier Diodes
-
SMCJ24Non-linear Resistors
-
C1825C683KFRACTUFixed Capacitors
-
STM32L431CCY6TRMicrocontrollers
-
IPB65R110CFDPower Field-Effect Transistors
-
CRCW060322K0FKTAFixed Resistors
-
LM2840YMK-ADJLSwitching Regulator or Controllers