SMF28A-TP
Micro Commercial Components
Description: Trans Voltage Suppressor Diode, 200W, 28V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of SMF28A-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Internet of Things (IoT) Environmental Monitoring Space Technology Aerospace and Defense Smart Cities Agriculture Technology Telecommunications Communication and Networking Robotics and Drones

Price & Stock for SMF28A-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # SMF28A-TPMSCT-ND
DigiKey TVS DIODE 28VWM 45.4VC SOD123FL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1845
In Stock
  • 1 $0.3700
  • 10 $0.2610
  • 100 $0.1122
  • 500 $0.0956
  • 1,000 $0.0836
  • 2,500 $0.0764
  • 5,000 $0.0686
  • 7,500 $0.0620
  • 12,500 $0.0598
  • 17,500 $0.0588
  • 25,000 $0.0476
  • 62,500 $0.0476
  • 125,000 $0
$0 / $0.3700 Buy Now
DISTI # 833-SMF28A-TP
Mouser Electronics ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressor RoHS: Compliant 2402
  • 1 $0.3800
  • 10 $0.2660
  • 100 $0.1100
  • 1,000 $0.0820
  • 2,500 $0.0780
  • 10,000 $0.0620
  • 50,000 $0.0600
$0.0600 / $0.3800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks 0
  • 2,500 $0.0650
$0.0650 Buy Now

CAD Models for SMF28A-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMF28A-TP by Micro Commercial Components

SMF28A-TP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
R-PDSO-F2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
MCC
Breakdown Voltage-Max
34.4 V
Breakdown Voltage-Min
31.1 V
Breakdown Voltage-Nom
32.75 V
Clamping Voltage-Max
45.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
200 W
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
28 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. SMF28A-TP
    Micro Commercial Components
    Trans Voltage Suppressor Diode, 200W, 28V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for SMF28A-TP

This table gives cross-reference parts and alternative options found for SMF28A-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF28A-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMF28A Trans Voltage Suppressor Diode, 1000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN Diotec Semiconductor AG SMF28A-TP vs SMF28A
SMF28A Trans Voltage Suppressor Diode, 200W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation SMF28A-TP vs SMF28A
SMF28A Trans Voltage Suppressor Diode, 200W, 28V V(RWM), Unidirectional, 1 Element, Silicon, Hitano Enterprise Corp SMF28A-TP vs SMF28A
SMF28A-HE3-18 Trans Voltage Suppressor Diode, 1000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN Vishay Intertechnologies SMF28A-TP vs SMF28A-HE3-18
SMF28A Trans Voltage Suppressor Diode, 200W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor SMF28A-TP vs SMF28A
SMF28A-M3-18 Trans Voltage Suppressor Diode, 1000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN Vishay Intertechnologies SMF28A-TP vs SMF28A-M3-18
SMF28A Trans Voltage Suppressor Diode, 200W, 28V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN Littelfuse Inc SMF28A-TP vs SMF28A
SMF28A-HM3-08 Trans Voltage Suppressor Diode, 1000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN Vishay Intertechnologies SMF28A-TP vs SMF28A-HM3-08
SMF28AT1G 200 Watt SOD-123FL Transient Voltage Suppressors, 28 V, Unidirectional, SOD-123FL 2 LEAD, 3000-REEL onsemi SMF28A-TP vs SMF28AT1G
SMF28AT/R13 Trans Voltage Suppressor Diode, 200W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor SMF28A-TP vs SMF28AT/R13
Part Number Description Manufacturer Compare
SMF28A-HE3-18 Trans Voltage Suppressor Diode, 1000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN Vishay Intertechnologies SMF28A-TP vs SMF28A-HE3-18
CMF28ATR Trans Voltage Suppressor Diode, 200W, 28V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, SOD-123F, 2 PIN Central Semiconductor Corp SMF28A-TP vs CMF28ATR
SMF28AT1 1000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN Rochester Electronics LLC SMF28A-TP vs SMF28AT1
SMF28A-HM3-08 Trans Voltage Suppressor Diode, 1000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN Vishay Intertechnologies SMF28A-TP vs SMF28A-HM3-08
SMF28A Transient Suppressor, Taiwan Semiconductor SMF28A-TP vs SMF28A
SMF28A Trans Voltage Suppressor Diode, 200W, 28V V(RWM), Unidirectional, 1 Element, Silicon, HY Electronic Corp SMF28A-TP vs SMF28A
SMF28A Trans Voltage Suppressor Diode, Sangdest Microelectronics (Nanjing) Co Ltd SMF28A-TP vs SMF28A
SMF28A Trans Voltage Suppressor Diode, Thinking Electronic Industrial Co Ltd SMF28A-TP vs SMF28A
SMF28A Trans Voltage Suppressor Diode, MERITEK Electronics Corporation SMF28A-TP vs SMF28A
SMF28A Trans Voltage Suppressor Diode, 200W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor SMF28A-TP vs SMF28A

Related Parts for SMF28A-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMF28A-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMF28A-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SMF28A-TP would you like to use for your alert(s)?
  • Please alert me when SMF28A-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMF28A-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMF28A-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMF28A-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMF28A-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMF28A-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: