There are no models available for this part yet.
Overview of SMF26CA by Thinking Electronic Industrial Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMF26CA by Thinking Electronic Industrial Co Ltd
Part Data Attributes for SMF26CA by Thinking Electronic Industrial Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THINKING ELECTRONIC INDUSTRIAL CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
31.9 V
|
Breakdown Voltage-Min
|
28.9 V
|
Breakdown Voltage-Nom
|
30.4 V
|
Clamping Voltage-Max
|
42.1 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
Non-rep Peak Rev Power Dis-Max
|
200 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
0.4 W
|
Reference Standard
|
MIL-STD-750
|
Rep Pk Reverse Voltage-Max
|
26 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
26 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for SMF26CA
This table gives cross-reference parts and alternative options found for SMF26CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF26CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF26CA | Trans Voltage Suppressor Diode, 200W, 26V V(RWM), Bidirectional, 1 Element, Silicon, | HY Electronic Corp | SMF26CA vs SMF26CA |
SMF26CA-TP | Trans Voltage Suppressor Diode, 200W, 26V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SMF26CA vs SMF26CA-TP |
SMF26CA-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF26CA vs SMF26CA-T |
SMF26CA | Trans Voltage Suppressor Diode, | Galaxy Semi-Conductor Co Ltd | SMF26CA vs SMF26CA |
SMF26CA-TP-HF | Trans Voltage Suppressor Diode, 200W, 26V V(RWM), Bidirectional, 1 Element, Silicon, | Micro Commercial Components | SMF26CA vs SMF26CA-TP-HF |
SMF26CA | Trans Voltage Suppressor Diode, 200W, 26V V(RWM), Bidirectional, 1 Element, Silicon, | Jiangsu JieJie Microelectronics Co Ltd | SMF26CA vs SMF26CA |
SMF26CA | Trans Voltage Suppressor Diode, 200W, 26V V(RWM), Bidirectional, 1 Element, Silicon, | Hitano Enterprise Corp | SMF26CA vs SMF26CA |