There are no models available for this part yet.
Overview of SMF26A-E3-08 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMF26A-E3-08 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23X9051
|
Newark | Esd Protection Diode Smf Do219Ab Rohs Compliant: Yes |Vishay SMF26A-E3-08 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.0790 | Buy Now | |
DISTI #
37AJ0985
|
Newark | Diode, Esd Protection, 26V, 230Pf, Clamping Voltage Vc Max:42.1V, Diode Case Style:Do-219Ab, No. Of Pins:2Pins, Operating Voltage:26V, Power Dissipation Pd:1Kw, Product Range:Transzorb Smcj Series Rohs Compliant: Yes |Vishay SMF26A-E3-08 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1110 / $0.4550 | Buy Now | |
DISTI #
SMF26A-E3-08
|
Avnet Americas | ESD Suppressor TVS ±30KV 2-Pin DO-219AB T/R - Tape and Reel (Alt: SMF26A-E3-08) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0742 / $0.0943 | Buy Now | |
DISTI #
78-SMF26A-E3-08
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1000watt 26volt RoHS: Compliant | 34087 |
|
$0.0690 / $0.4500 | Buy Now | |
Future Electronics | ESD Suppressors / TVS Diodes 1000watt 26volt RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0677 / $0.0764 | Buy Now | ||
DISTI #
76887955
|
Verical | ESD Suppressor TVS Uni-Dir 26V 2-Pin SMF T/R Min Qty: 21000 Package Multiple: 21000 Date Code: 2348 | Americas - 21000 |
|
$0.1043 | Buy Now | |
DISTI #
SMF26A-E3-08
|
TTI | ESD Protection Diodes / TVS Diodes 1000watt 26volt RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0670 / $0.0690 | Buy Now | |
DISTI #
SMF26A-E3-08
|
TME | Diode: TVS, 200W, 28.9V, 4.8A, unidirectional, SMF, reel,tape, eSMP® Min Qty: 1 | 0 |
|
$0.0850 / $0.3270 | RFQ | |
DISTI #
SMF26A-E3-08
|
EBV Elektronik | ESD Suppressor TVS �30KV 2-Pin DO-219AB T/R (Alt: SMF26A-E3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 21000 |
|
Buy Now | ||
New Advantage Corporation | 26V,Ir0.1�A,Ip4.8A,P1KW,Cd230pF,30kV RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 102000 |
|
$0.0950 | Buy Now |
CAD Models for SMF26A-E3-08 by Vishay Intertechnologies
Part Data Attributes for SMF26A-E3-08 by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Part Package Code
|
DO-219AB
|
Package Description
|
SMF, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
15 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, LOW NOISE
|
Breakdown Voltage-Max
|
32 V
|
Breakdown Voltage-Min
|
28.9 V
|
Breakdown Voltage-Nom
|
30.45 V
|
Clamping Voltage-Max
|
42.1 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Forward Voltage-Max (VF)
|
2.5 V
|
JEDEC-95 Code
|
DO-219AB
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
1000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Reference Standard
|
IEC-61000-4-5
|
Rep Pk Reverse Voltage-Max
|
26 V
|
Reverse Current-Max
|
0.1 µA
|
Reverse Test Voltage
|
26 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SMF26A-E3-08
This table gives cross-reference parts and alternative options found for SMF26A-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF26A-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF26A-HM3-18 | Trans Voltage Suppressor Diode, 1000W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF26A-E3-08 vs SMF26A-HM3-18 |
SMF26A-HM3-08 | Trans Voltage Suppressor Diode, 1000W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF26A-E3-08 vs SMF26A-HM3-08 |
SMF26A | Transient Suppressor, | EIC Semiconductor Inc | SMF26A-E3-08 vs SMF26A |
SMF26A | Transient Suppressor, | Galaxy Semi-Conductor Co Ltd | SMF26A-E3-08 vs SMF26A |
SMF26 | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMF26A-E3-08 vs SMF26 |
SMF26A | Trans Voltage Suppressor Diode, 1000W, 26V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Diotec Semiconductor AG | SMF26A-E3-08 vs SMF26A |
SMF26A-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF26A-E3-08 vs SMF26A-T |
SMF26A | DIODE TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,26V V(RWM),SOD-123VAR, Transient Suppressor | onsemi | SMF26A-E3-08 vs SMF26A |
SMF26A | Trans Voltage Suppressor Diode, 200W, 26V V(RWM), Unidirectional, 1 Element, Silicon, | Rectron Semiconductor | SMF26A-E3-08 vs SMF26A |
SMF26A | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMF26A-E3-08 vs SMF26A |
Related Parts for SMF26A-E3-08
-
SMF26ATransient Suppressors
-
BZG05C5V6-HM3-08Zener Diodes
-
SK36Rectifier Diodes
-
SMCJ5.0ANon-linear Resistors
-
06031C822KAT2AFixed Capacitors
-
STM32F302RBT7Microcontrollers
-
SQJ858AEP-T1_GE3Power Field-Effect Transistors
-
RK73HW3ATTE1202FFixed Resistors
-
TPS54040DGQRSwitching Regulator or Controllers