-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transient Suppressor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMF20CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1550
|
Newark | Tvs Diode, 1Kw, 20V, Bidir, Sod-123Fl, Product Range:Smf Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:20V, Clamping Voltage Max:32.4V, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Minimum Breakdown Voltage:22.2V Rohs Compliant: Yes |Littelfuse SMF20CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.0760 | Buy Now |
DISTI #
80AH2441
|
Newark | "tvs Smf 20V Bi, 7 Tr"/ Tr Rohs Compliant: Yes |Littelfuse SMF20CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0890 / $0.1440 | Buy Now |
DISTI #
18-SMF20CACT-ND
|
DigiKey | TVS DIODE 20VWM 32.4VC SOD123F Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
23 In Stock |
|
$0.0960 / $0.4000 | Buy Now |
DISTI #
576-SMF20CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS SMF 20V RoHS: Compliant | 12066 |
|
$0.0980 / $0.4000 | Buy Now |
|
Future Electronics | tvs diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.0488 / $0.0528 | Buy Now |
DISTI #
80923036
|
Verical | Diode TVS Single Bi-Dir 20V 200W 2-Pin SOD-123FL T/R Min Qty: 658 Package Multiple: 1 | Americas - 3000 |
|
$0.1078 / $0.1148 | Buy Now |
DISTI #
SMF20CA
|
TTI | ESD Protection Diodes / TVS Diodes TVS SMF 20V RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0800 / $0.0910 | Buy Now |
DISTI #
SMF20CA-LF
|
TME | Diode: TVS, 0.2kW, 22.2÷24.5V, 6.2A, bidirectional, ±5%, SOD123F Min Qty: 1 | 0 |
|
$0.1020 / $0.7820 | RFQ |
|
LCSC | 6.2A 32.4V 200W 22.2V 20V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | 58 |
|
$0.1522 / $0.2606 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMF20CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMF20CA
Littelfuse Inc
Transient Suppressor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SOD-123FL, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2020-05-15 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 24.5 V | |
Breakdown Voltage-Min | 22.2 V | |
Breakdown Voltage-Nom | 23.35 V | |
Clamping Voltage-Max | 32.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMF20CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF20CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMF20CA | Continental Device India Ltd | Check for Price | Trans Voltage Suppressor Diode, | SMF20CA vs SMF20CA |
SMF20CA | Diotec Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, | SMF20CA vs SMF20CA |
SMF20CA | SUNMATE electronic Co., LTD | Check for Price | Trans Voltage Suppressor Diode, 1000W, 20V V(RWM), Bidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN | SMF20CA vs SMF20CA |