Part Details for SMF18A-E3-08 by Vishay Intertechnologies
Overview of SMF18A-E3-08 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF18A-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ4632
|
Newark | Diode, Esd Protection, 18V, 320Pf, Clamping Voltage Vc Max:29.2V, Diode Case Style:Do-219Ab, No. Of Pins:2Pins, Operating Voltage:18V, Power Dissipation Pd:1Kw, Product Range:Transzorb Smcj Series, Automotive Qualification Rohs Compliant: Yes |Vishay SMF18A-E3-08 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1580 / $0.4800 | Buy Now |
DISTI #
23X9019
|
Newark | Esd Protection Device, 1 Kw, 29.2 V, 18 V, Do-219Ab, 2 |Vishay SMF18A-E3-08 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.0790 | Buy Now |
DISTI #
SMF18A-E3-08
|
Avnet Americas | ESD Suppressor TVS ±30KV 2-Pin DO-219AB T/R - Tape and Reel (Alt: SMF18A-E3-08) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0742 / $0.0943 | Buy Now |
DISTI #
78-SMF18A-E3-08
|
Mouser Electronics | ESD Suppressors / TVS Diodes 200watt 18volt RoHS: Compliant | 15808 |
|
$0.0690 / $0.4300 | Buy Now |
DISTI #
SMF18A-E3-08
|
TTI | ESD Suppressors / TVS Diodes 200watt 18volt pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 60000 In Stock |
|
$0.0710 | Buy Now |
DISTI #
DTRL12619
|
Rutronik | TVS-DIODE UNI 0,2KW 21V SMF RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 9000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0662 / $0.0786 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 39000 |
|
RFQ | |
DISTI #
SMF18A-E3-08
|
Avnet Asia | ESD Suppressor TVS ±30KV 2-Pin DO-219AB T/R (Alt: SMF18A-E3-08) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.1171 / $0.1320 | Buy Now |
DISTI #
SMF18A-E3-08
|
EBV Elektronik | ESD Suppressor TVS �30KV 2-Pin DO-219AB T/R (Alt: SMF18A-E3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | 18V,Ir0.1�A,Ip5.8A,P1KW,Cd320pF,30kV RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 105000 |
|
$0.0960 | Buy Now |
Part Details for SMF18A-E3-08
SMF18A-E3-08 CAD Models
SMF18A-E3-08 Part Data Attributes
|
SMF18A-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMF18A-E3-08
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-219AB | |
Package Description | SMF, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW NOISE | |
Breakdown Voltage-Max | 22.3 V | |
Breakdown Voltage-Min | 20 V | |
Breakdown Voltage-Nom | 21.15 V | |
Clamping Voltage-Max | 29.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 2.5 V | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 18 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMF18A-E3-08
This table gives cross-reference parts and alternative options found for SMF18A-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF18A-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF18A-GS08 | Trans Voltage Suppressor Diode, 1000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, ROHS COMPLIANT, PLASTIC, SMF, 2 PIN | Vishay Intertechnologies | SMF18A-E3-08 vs SMF18A-GS08 |
SMF18A | Trans Voltage Suppressor Diode, 200W, 18V V(RWM), Unidirectional, 1 Element, Silicon, | Hitano Enterprise Corp | SMF18A-E3-08 vs SMF18A |
SMF18A | Trans Voltage Suppressor Diode, 1000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Diotec Semiconductor AG | SMF18A-E3-08 vs SMF18A |
SMF18A | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMF18A-E3-08 vs SMF18A |
SMF18A-T13 | Trans Voltage Suppressor Diode, 200W, 18V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Littelfuse Inc | SMF18A-E3-08 vs SMF18A-T13 |
SMF18A | Trans Voltage Suppressor Diode, 200W, 18V V(RWM), Unidirectional, 1 Element, Silicon, | Rectron Semiconductor | SMF18A-E3-08 vs SMF18A |
SMF18A-E3-18 | Trans Voltage Suppressor Diode, 1000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF18A-E3-08 vs SMF18A-E3-18 |
SMF18A-HE3-08 | Trans Voltage Suppressor Diode, 1000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF18A-E3-08 vs SMF18A-HE3-08 |
SMF18A-T1-LF | Trans Voltage Suppressor Diode, 1000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SMF18A-E3-08 vs SMF18A-T1-LF |
SMF18A-HM3-08 | Trans Voltage Suppressor Diode, 1000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF18A-E3-08 vs SMF18A-HM3-08 |