Part Details for SMF170A by Diotec Electronics Corp
Overview of SMF170A by Diotec Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMF170A
SMF170A CAD Models
SMF170A Part Data Attributes
|
SMF170A
Diotec Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SMF170A
Diotec Electronics Corp
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DIOTEC ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Moisture Sensitivity Level | 1 |
Alternate Parts for SMF170A
This table gives cross-reference parts and alternative options found for SMF170A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF170A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF170A | Transient Suppressor, | Littelfuse Inc | SMF170A vs SMF170A |
SMF170A | Trans Voltage Suppressor Diode, 1000W, 170V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN | SUNMATE electronic Co., LTD | SMF170A vs SMF170A |
SMF170A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMF170A vs SMF170A |
SMF170A | Trans Voltage Suppressor Diode, 1000W, 170V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Diotec Semiconductor AG | SMF170A vs SMF170A |
SMF170A | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMF170A vs SMF170A |
SMF170A | Trans Voltage Suppressor Diode, 200W, 170V V(RWM), Unidirectional, 1 Element, Silicon, | Hitano Enterprise Corp | SMF170A vs SMF170A |
SMF170A | Trans Voltage Suppressor Diode, | Continental Device India Ltd | SMF170A vs SMF170A |