Part Details for SMF14A by Diotec Semiconductor AG
Overview of SMF14A by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF14A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SMF14A-ND
|
DigiKey | TVS DIODE 14VWM 23.2VC SOD-123FL Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0646 | Buy Now |
DISTI #
637-SMF14A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, SOD-123FL, 150C, 200W, Unidir RoHS: Compliant | 7521 |
|
$0.0470 / $0.3200 | Buy Now |
|
Onlinecomponents.com | TVS Diode - SOD-123FL - 14V - 200W - Unidirectional RoHS: Compliant | 0 |
|
$0.0371 / $0.0491 | Buy Now |
DISTI #
SMF14A-DIO
|
TME | Diode: TVS, 200W, 15.6÷17.2V, 8.62A, unidirectional, ±5%, reel,tape Min Qty: 5 | 0 |
|
$0.0546 / $0.1560 | RFQ |
Part Details for SMF14A
SMF14A CAD Models
SMF14A Part Data Attributes
|
SMF14A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SMF14A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 1000W, 14V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SMF, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Breakdown Voltage-Max | 17.2 V | |
Breakdown Voltage-Min | 15.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 14 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SMF14A
This table gives cross-reference parts and alternative options found for SMF14A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF14A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF14A-E3-18 | Trans Voltage Suppressor Diode, 1000W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF14A vs SMF14A-E3-18 |
SMF14A | Trans Voltage Suppressor Diode, 200W, 14V V(RWM), Unidirectional, 1 Element, Silicon, | Jiangsu JieJie Microelectronics Co Ltd | SMF14A vs SMF14A |
SMF14AT1 | 1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | onsemi | SMF14A vs SMF14AT1 |
SMF14A | Trans Voltage Suppressor Diode, 200W, 14V V(RWM), Unidirectional, 1 Element, Silicon, | Rectron Semiconductor | SMF14A vs SMF14A |
SMF14A-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF14A vs SMF14A-T |
SMF14A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMF14A vs SMF14A |
SMF14A | Trans Voltage Suppressor Diode, 200W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | SMF14A vs SMF14A |
SMF14A | Trans Voltage Suppressor Diode, 200W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | SMF14A vs SMF14A |
SMF14A | Trans Voltage Suppressor Diode, 200W, 14V V(RWM), Unidirectional, 1 Element, Silicon, | HY Electronic Corp | SMF14A vs SMF14A |
SMF14A | DIODE TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,14V V(RWM),SOD-123VAR, Transient Suppressor | onsemi | SMF14A vs SMF14A |