There are no models available for this part yet.
Overview of SMF120A by Sangdest Microelectronics (Nanjing) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMF120A by Sangdest Microelectronics (Nanjing) Co Ltd
Part Data Attributes for SMF120A by Sangdest Microelectronics (Nanjing) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SANGDEST MICROELECTRONICS (NANJING) CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
147 V
|
Breakdown Voltage-Min
|
133 V
|
Breakdown Voltage-Nom
|
140 V
|
Clamping Voltage-Max
|
193 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Forward Voltage-Max (VF)
|
1.25 V
|
JESD-30 Code
|
R-PDSO-F2
|
Non-rep Peak Rev Power Dis-Max
|
200 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
120 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
120 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for SMF120A
This table gives cross-reference parts and alternative options found for SMF120A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF120A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF120A | Trans Voltage Suppressor Diode, 200W, 120V V(RWM), Unidirectional, 1 Element, Silicon, | HY Electronic Corp | SMF120A vs SMF120A |
SMF120A | Trans Voltage Suppressor Diode, | Galaxy Semi-Conductor Co Ltd | SMF120A vs SMF120A |
SMF120ATR | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMF120A vs SMF120ATR |
CMF120ABK | Trans Voltage Suppressor Diode, 200W, 120V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, SOD-123F, 2 PIN | Central Semiconductor Corp | SMF120A vs CMF120ABK |
CMF120ATR | Trans Voltage Suppressor Diode, 200W, 120V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, SOD-123F, 2 PIN | Central Semiconductor Corp | SMF120A vs CMF120ATR |
SMF120A-TP-HF | Trans Voltage Suppressor Diode, 200W, 120V V(RWM), Unidirectional, 1 Element, Silicon, | Micro Commercial Components | SMF120A vs SMF120A-TP-HF |
Related Parts for SMF120A
-
SMBJ12CATransient Suppressors
-
SMCJ110CANon-linear Resistors
-
CL10C470JB8NNNCFixed Capacitors
-
STM32F103C8T6Microcontrollers
-
RK73H2BTTE2671FFixed Resistors
-
DF3EA-10P-2H(51)Headers and Edge Type Connectors
-
OPA2388IDGKOperational Amplifiers
-
TN2130K1-GSmall Signal Field-Effect Transistors
-
SML-812MTT86Visible LEDs