Part Details for SMF11A by Thinking Electronic Industrial Co Ltd
Overview of SMF11A by Thinking Electronic Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMF11A
SMF11A CAD Models
SMF11A Part Data Attributes
|
SMF11A
Thinking Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMF11A
Thinking Electronic Industrial Co Ltd
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THINKING ELECTRONIC INDUSTRIAL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 13.5 V | |
Breakdown Voltage-Min | 12.2 V | |
Breakdown Voltage-Nom | 12.85 V | |
Clamping Voltage-Max | 18.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 11 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Test Voltage | 11 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMF11A
This table gives cross-reference parts and alternative options found for SMF11A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF11A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF11A | Trans Voltage Suppressor Diode, 1000W, 11V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Diotec Semiconductor AG | SMF11A vs SMF11A |
SMF11A | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMF11A vs SMF11A |
SMF11 | Trans Voltage Suppressor Diode, 200W, 11V V(RWM), Unidirectional, 1 Element, Silicon, | HY Electronic Corp | SMF11A vs SMF11 |
SMF11A | Trans Voltage Suppressor Diode, 200W, 11V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Littelfuse Inc | SMF11A vs SMF11A |
SMF11A-TP | Trans Voltage Suppressor Diode, 200W, 11V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SMF11A vs SMF11A-TP |
SMF11A-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF11A vs SMF11A-T |
SMF11A-HE3-18 | Trans Voltage Suppressor Diode, 1000W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF11A vs SMF11A-HE3-18 |
SMF11AG | DIODE TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,11V V(RWM),SOD-123VAR, Transient Suppressor | onsemi | SMF11A vs SMF11AG |
SMF11A_R1_00001 | Trans Voltage Suppressor Diode, 200W, 11V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | SMF11A vs SMF11A_R1_00001 |
SMF11A-M3-08 | Trans Voltage Suppressor Diode, 1000W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF11A vs SMF11A-M3-08 |