There are no models available for this part yet.
Overview of SMF10CA by MERITEK Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMF10CA by MERITEK Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2997-SMF10CACS-ND
|
DigiKey | TVS DIODE 10VWM 17VC Min Qty: 20 Lead time: 12 Weeks Container: Strip MARKETPLACE PRODUCT |
200 In Stock |
|
$0.2058 / $0.2945 | Buy Now |
CAD Models for SMF10CA by MERITEK Electronics Corporation
Part Data Attributes for SMF10CA by MERITEK Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERITEK ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
12.3 V
|
Breakdown Voltage-Min
|
11.1 V
|
Breakdown Voltage-Nom
|
11.7 V
|
Clamping Voltage-Max
|
17 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Forward Voltage-Max (VF)
|
3.5 V
|
JESD-30 Code
|
R-PDSO-F2
|
Non-rep Peak Rev Power Dis-Max
|
200 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
6 W
|
Reference Standard
|
UL APPROVED
|
Rep Pk Reverse Voltage-Max
|
10 V
|
Reverse Current-Max
|
2.5 µA
|
Reverse Test Voltage
|
10 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for SMF10CA
This table gives cross-reference parts and alternative options found for SMF10CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF10CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF10CA | Trans Voltage Suppressor Diode, 200W, 10V V(RWM), Bidirectional, 1 Element, Silicon, | HY Electronic Corp | SMF10CA vs SMF10CA |
SMF10CA-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF10CA vs SMF10CA-T |
SMF10CA | Trans Voltage Suppressor Diode, 200W, 10V V(RWM), Bidirectional, 1 Element, Silicon, | Jiangsu JieJie Microelectronics Co Ltd | SMF10CA vs SMF10CA |
SMF10CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMF10CA vs SMF10CA |
SMF10CA-TP | Trans Voltage Suppressor Diode, 200W, 10V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SMF10CA vs SMF10CA-TP |
SMF10CA | Trans Voltage Suppressor Diode, 1000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, SMF, 2 PIN | Diotec Semiconductor AG | SMF10CA vs SMF10CA |
Related Parts for SMF10CA
-
SMBJ30ATransient Suppressors
-
BZX55C8V2Zener Diodes
-
BAS3010B03WE6327HTSA1Rectifier Diodes
-
SMCJ11CANon-linear Resistors
-
C1206C471KGRACTUFixed Capacitors
-
MC9S08GT60ACFDEMicrocontrollers
-
TPH5200FNHPower Field-Effect Transistors
-
SMF1Fixed Resistors
-
LM46002QPWPRQ1Switching Regulator or Controllers