Part Details for SMF10C by HY Electronic Corp
Overview of SMF10C by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMF10C
SMF10C CAD Models
SMF10C Part Data Attributes
|
SMF10C
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
SMF10C
HY Electronic Corp
Trans Voltage Suppressor Diode, 200W, 10V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 13.6 V | |
Breakdown Voltage-Min | 11.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMF10C
This table gives cross-reference parts and alternative options found for SMF10C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF10C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF10CA | Trans Voltage Suppressor Diode, 200W, 10V V(RWM), Bidirectional, 1 Element, Silicon, | HY Electronic Corp | SMF10C vs SMF10CA |
SMF10CA | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMF10C vs SMF10CA |
SMF10CA-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF10C vs SMF10CA-T |
SMF10CA | Trans Voltage Suppressor Diode, 200W, 10V V(RWM), Bidirectional, 1 Element, Silicon, | Jiangsu JieJie Microelectronics Co Ltd | SMF10C vs SMF10CA |
SMF10CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMF10C vs SMF10CA |
SMF10CA-TP | Trans Voltage Suppressor Diode, 200W, 10V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SMF10C vs SMF10CA-TP |
SMF10CA | Trans Voltage Suppressor Diode, 1000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, SMF, 2 PIN | Diotec Semiconductor AG | SMF10C vs SMF10CA |