Part Details for SMF10A_R1_00001 by PanJit Semiconductor
Overview of SMF10A_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF10A_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-SMF10A_R1_00001
|
Mouser Electronics | ESD Suppressors / TVS Diodes 200W,Transient Voltage Suppressors,SOD-123FL,10V,UNI RoHS: Compliant | 0 |
|
$0.0890 / $0.4200 | Order Now |
|
NAC | 200W,Transient Voltage Suppressors,SOD-123FL,10V,UNI RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 42000 |
|
$0.0540 / $0.0600 | Buy Now |
DISTI #
SMF10A_R1_00001
|
Avnet Silica | SOD 123/200W/Vcl=17V @ 11.8A/TVS/SMD/Uni-dir. (Alt: SMF10A_R1_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | 14100 |
|
RFQ |
Part Details for SMF10A_R1_00001
SMF10A_R1_00001 CAD Models
SMF10A_R1_00001 Part Data Attributes
|
SMF10A_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMF10A_R1_00001
PanJit Semiconductor
Trans Voltage Suppressor Diode, 200W, 10V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | PANJIT | |
Breakdown Voltage-Max | 12.3 V | |
Breakdown Voltage-Min | 11.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMF10A_R1_00001
This table gives cross-reference parts and alternative options found for SMF10A_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF10A_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF10A-GS08 | DIODE 1000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-219AB, ROHS COMPLIANT, PLASTIC, SMF, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMF10A_R1_00001 vs SMF10A-GS08 |
SMF10A | Transient Suppressor, | Taiwan Semiconductor | SMF10A_R1_00001 vs SMF10A |
SMF10A | Trans Voltage Suppressor Diode, 200W, 10V V(RWM), Unidirectional, 1 Element, Silicon, | Jiangsu JieJie Microelectronics Co Ltd | SMF10A_R1_00001 vs SMF10A |
SMF10A-T13 | Trans Voltage Suppressor Diode, 200W, 10V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Littelfuse Inc | SMF10A_R1_00001 vs SMF10A-T13 |
SMF10 | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMF10A_R1_00001 vs SMF10 |
SMF10AT1G | Trans Voltage Suppressor Diode, 1000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 498, 2 PIN | Littelfuse Inc | SMF10A_R1_00001 vs SMF10AT1G |
SMF10A-HM3-18 | Trans Voltage Suppressor Diode, 1000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF10A_R1_00001 vs SMF10A-HM3-18 |
SMF10A-T1-LF | Trans Voltage Suppressor Diode, 1000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SMF10A_R1_00001 vs SMF10A-T1-LF |
SMF10A | Trans Voltage Suppressor Diode, 200W, 10V V(RWM), Unidirectional, 1 Element, Silicon, | Hitano Enterprise Corp | SMF10A_R1_00001 vs SMF10A |
SMF10A-E3-08 | Trans Voltage Suppressor Diode, 1000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF10A_R1_00001 vs SMF10A-E3-08 |