Part Details for SMF106M-C by Secos Corporation
Overview of SMF106M-C by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMF106M-C
SMF106M-C CAD Models
SMF106M-C Part Data Attributes
|
SMF106M-C
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
SMF106M-C
Secos Corporation
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC, MINI SMA, SOD-123M, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SECOS CORP | |
Part Package Code | SOD | |
Package Description | HALOGEN AND LEAD FREE, PLASTIC, MINI SMA, SOD-123M, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-123M | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMF106M-C
This table gives cross-reference parts and alternative options found for SMF106M-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF106M-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FUF1KWHE3TRTB | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Fagor Electrónica | SMF106M-C vs FUF1KWHE3TRTB |
HS1KBF2 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SMF106M-C vs HS1KBF2 |
S1KL | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rugao Dachang Electronics Co Ltd | SMF106M-C vs S1KL |
SARS05 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Sanken Electric Co Ltd | SMF106M-C vs SARS05 |
G1K | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMF106M-C vs G1K |
FFM106-MH-H | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SMF106M-C vs FFM106-MH-H |
LF6S | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | SMF106M-C vs LF6S |
RS1008FL-T1-LF | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Won-Top Electronics Co Ltd | SMF106M-C vs RS1008FL-T1-LF |
1C5620GG | 1A, 800V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | SMF106M-C vs 1C5620GG |
SMF106MH-H | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | Secos Corporation | SMF106M-C vs SMF106MH-H |