There are no models available for this part yet.
Overview of SMF100A-R1-10001 by PanJit Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10001489-056HALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel |
CAD Models for SMF100A-R1-10001 by PanJit Semiconductor
Part Data Attributes for SMF100A-R1-10001 by PanJit Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PAN JIT INTERNATIONAL INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
123 V
|
Breakdown Voltage-Min
|
111 V
|
Breakdown Voltage-Nom
|
117 V
|
Clamping Voltage-Max
|
162 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
Non-rep Peak Rev Power Dis-Max
|
200 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Reference Standard
|
IEC-61249; MIL-STD-750
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
100 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for SMF100A-R1-10001
This table gives cross-reference parts and alternative options found for SMF100A-R1-10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF100A-R1-10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF100AT1G | 1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | onsemi | SMF100A-R1-10001 vs SMF100AT1G |
SMF100ARQG | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMF100A-R1-10001 vs SMF100ARQG |
SMF100A | Trans Voltage Suppressor Diode, 1000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN | SUNMATE electronic Co., LTD | SMF100A-R1-10001 vs SMF100A |
SMF100AF2 | Transient Suppressor, | Yangzhou Yangjie Electronics Co Ltd | SMF100A-R1-10001 vs SMF100AF2 |
SMF100A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMF100A-R1-10001 vs SMF100A |
SMF100A-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF100A-R1-10001 vs SMF100A-T |
SMF100A-XX-RG70 | Trans Voltage Suppressor Diode, | Taitron Components Inc | SMF100A-R1-10001 vs SMF100A-XX-RG70 |
SMF100AV-W | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF100A-R1-10001 vs SMF100AV-W |
SMF100A | Trans Voltage Suppressor Diode, 200W, 100V V(RWM), Unidirectional, 1 Element, Silicon, | HY Electronic Corp | SMF100A-R1-10001 vs SMF100A |
SMF100A-R2-10001 | Transient Suppressor, | PanJit Semiconductor | SMF100A-R1-10001 vs SMF100A-R2-10001 |