Part Details for SMEJ76CA-TP by Micro Commercial Components
Overview of SMEJ76CA-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for SMEJ76CA-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SMEJ76CA-TPCT-ND
|
DigiKey | TVS DIODE 76VWM 135VC SME Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
600 In Stock |
|
$15.2712 / $21.0500 | Buy Now |
DISTI #
833-SMEJ76CA-TP
|
Mouser Electronics | ESD Suppressors / TVS Diodes 10kA TVS,SME 95Vbr 5uA 76Vrwm RoHS: Compliant | 49 |
|
$15.5600 / $21.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 | 0 |
|
$14.0300 | Buy Now |
Part Details for SMEJ76CA-TP
SMEJ76CA-TP CAD Models
SMEJ76CA-TP Part Data Attributes:
|
SMEJ76CA-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMEJ76CA-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 76V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
Breakdown Voltage-Max | 95 V | |
Breakdown Voltage-Min | 85 V | |
Breakdown Voltage-Nom | 90 V | |
Clamping Voltage-Max | 135 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 76 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 76 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |