Part Details for SMEBP6.3VB102M10X20LL by United Chemi-Con Inc
Overview of SMEBP6.3VB102M10X20LL by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMEBP6.3VB102M10X20LL
SMEBP6.3VB102M10X20LL CAD Models
SMEBP6.3VB102M10X20LL Part Data Attributes
|
SMEBP6.3VB102M10X20LL
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
SMEBP6.3VB102M10X20LL
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Optional Lead Configurations | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 398 mΩ | |
Leakage Current | 0.378 mA | |
Length | 20 mm | |
Manufacturer Series | SMEBP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 650 mA | |
Series | SMEBP | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Shape | WIRE |
Alternate Parts for SMEBP6.3VB102M10X20LL
This table gives cross-reference parts and alternative options found for SMEBP6.3VB102M10X20LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMEBP6.3VB102M10X20LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSME6R3EBC102MJ20S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | SMEBP6.3VB102M10X20LL vs BSME6R3EBC102MJ20S |
BSME6R3EC5102MJ20S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | SMEBP6.3VB102M10X20LL vs BSME6R3EC5102MJ20S |
BSME6R3ETE102MJ20S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | SMEBP6.3VB102M10X20LL vs BSME6R3ETE102MJ20S |
BSME6R3ELL102MJ20S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | SMEBP6.3VB102M10X20LL vs BSME6R3ELL102MJ20S |