Part Details for SME50LG18000MC by Chemi-Con
Overview of SME50LG18000MC by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SME50LG18000MC
SME50LG18000MC CAD Models
SME50LG18000MC Part Data Attributes
|
SME50LG18000MC
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
SME50LG18000MC
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 18000uF, Chassis Mount, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 18000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 18 mA | |
Manufacturer Series | SME | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 5200 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | BINDING POST |
Alternate Parts for SME50LG18000MC
This table gives cross-reference parts and alternative options found for SME50LG18000MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SME50LG18000MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3186BE183M050AHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 18000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | SME50LG18000MC vs 3186BE183M050AHA |
3186BE183M050BHA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 18000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | SME50LG18000MC vs 3186BE183M050BHA1 |
3186BE183M050MJA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 18000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | SME50LG18000MC vs 3186BE183M050MJA1 |
EEGAA1H183CGE | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 18000uF, CHASSIS MOUNT, CAN | Panasonic Electronic Components | SME50LG18000MC vs EEGAA1H183CGE |
3186BE183M050AHA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 18000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | SME50LG18000MC vs 3186BE183M050AHA1 |
3186BE183M050BHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 18000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | SME50LG18000MC vs 3186BE183M050BHA |
3186BE183M050MXA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 18000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | SME50LG18000MC vs 3186BE183M050MXA |
3186BE183M050BRA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 18000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | SME50LG18000MC vs 3186BE183M050BRA |
3186BE183M050AJA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 18000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | SME50LG18000MC vs 3186BE183M050AJA |
CEBWP1H183M1L22 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 18000uF, CHASSIS MOUNT, RADIAL LEADED | Chemi-Con | SME50LG18000MC vs CEBWP1H183M1L22 |