Part Details for SME1430LGA-360 by Sun Microsystems Inc
Overview of SME1430LGA-360 by Sun Microsystems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for SME1430LGA-360
SME1430LGA-360 CAD Models
SME1430LGA-360 Part Data Attributes
|
SME1430LGA-360
Sun Microsystems Inc
Buy Now
Datasheet
|
Compare Parts:
SME1430LGA-360
Sun Microsystems Inc
RISC Microprocessor, 64-Bit, 360MHz, CMOS, CBGA587, CERAMIC, LGA-587
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUN MICROSYSTEMS INC | |
Part Package Code | LGA | |
Package Description | BGA, BGA587,28X28,50 | |
Pin Count | 587 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B587 | |
Length | 37.5 mm | |
Low Power Mode | NO | |
Number of Terminals | 587 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Equivalence Code | BGA587,28X28,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.35 mm | |
Speed | 360 MHz | |
Supply Current-Max | 10500 mA | |
Supply Voltage-Max | 1.96 V | |
Supply Voltage-Min | 1.84 V | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for SME1430LGA-360
This table gives cross-reference parts and alternative options found for SME1430LGA-360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SME1430LGA-360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SME1040BGA-300 | RISC Microprocessor, 64-Bit, 300MHz, CMOS, PBGA587, BGA-587 | Sun Microsystems Inc | SME1430LGA-360 vs SME1040BGA-300 |
SME1040BGA-266 | RISC Microprocessor, 64-Bit, 266MHz, CMOS, PBGA587, BGA-587 | Sun Microsystems Inc | SME1430LGA-360 vs SME1040BGA-266 |