Part Details for SMDTO12150V100JT by Wima
Overview of SMDTO12150V100JT by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMDTO12150V100JT
SMDTO12150V100JT CAD Models
SMDTO12150V100JT Part Data Attributes
|
SMDTO12150V100JT
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDTO12150V100JT
Wima
Film Capacitor, Polyethylene Terephthalate, 1000V, 5% +Tol, 5% -Tol, 0.015uF, 5040,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 5040 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 12.7 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | SMD-PET | |
Size Code | 5040 | |
Terminal Finish | Tin (Sn) | |
Width | 10.2 mm |
Alternate Parts for SMDTO12150V100JT
This table gives cross-reference parts and alternative options found for SMDTO12150V100JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDTO12150V100JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDTO12150V100JR | Film Capacitor, Polyethylene Terephthalate, 1000V, 5% +Tol, 5% -Tol, 0.015uF, 5040, | Wima | SMDTO12150V100JT vs SMDTO12150V100JR |
SMDTO12150XA00JT | Film Capacitor, Polyethylene Terephthalate, 1000V, 5% +Tol, 5% -Tol, 0.015uF, 5040, | Wima | SMDTO12150V100JT vs SMDTO12150XA00JT |
SMD-PET50400.015/5/1000BP | Film Capacitor, Polyethylene Terephthalate, 1000V, 5% +Tol, 5% -Tol, 0.015uF, 5040, | Wima | SMDTO12150V100JT vs SMD-PET50400.015/5/1000BP |
SMD-PET50400.015/5/1000REEL | Film Capacitor, Polyethylene Terephthalate, 1000V, 5% +Tol, 5% -Tol, 0.015uF, 5040, | Wima | SMDTO12150V100JT vs SMD-PET50400.015/5/1000REEL |