Part Details for SMDTG02220T100KT by Wima
Overview of SMDTG02220T100KT by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMDTG02220T100KT
SMDTG02220T100KT CAD Models
SMDTG02220T100KT Part Data Attributes
|
SMDTG02220T100KT
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDTG02220T100KT
Wima
Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.022uF, 2824,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2824 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 3 mm | |
Length | 7.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Blister | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | SMD-PET | |
Size Code | 2824 | |
Width | 6.1 mm |
Alternate Parts for SMDTG02220T100KT
This table gives cross-reference parts and alternative options found for SMDTG02220T100KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDTG02220T100KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDTG02220T100KM00 | Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.022uF, 2824, | Wima | SMDTG02220T100KT vs SMDTG02220T100KM00 |
SMDTG02220TA00KQ | Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.022uF, 2824, | Wima | SMDTG02220T100KT vs SMDTG02220TA00KQ |
SMDTG02220TA00KS00 | Film Capacitor, Polyethylene Terephthalate, 400V, 0.022uF, 2824 | Wima | SMDTG02220T100KT vs SMDTG02220TA00KS00 |
SMDTG02220T100KQ | Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.022uF, 2824, | Wima | SMDTG02220T100KT vs SMDTG02220T100KQ |