SMDTF04100Q100KT
Wima
Description: Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 1uF, 6054,

Overview of SMDTF04100Q100KT by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Financial Technology (Fintech)

CAD Models for SMDTF04100Q100KT by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMDTF04100Q100KT by Wima

SMDTF04100Q100KT
Wima
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
, 6054
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
1 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
Height
7 mm
JESD-609 Code
e3
Length
15.3 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
10%
Rated (AC) Voltage (URac)
160 V
Rated (DC) Voltage (URdc)
250 V
Series
SMD-PET
Size Code
6054
Terminal Finish
Tin (Sn)
Width
13.7 mm
Want to compare parts?
  1. SMDTF04100Q100KT
    Wima
    Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 1uF, 6054,
    VS

Alternate Parts for SMDTF04100Q100KT

This table gives cross-reference parts and alternative options found for SMDTF04100Q100KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDTF04100Q100KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMDTF04100Q100KR Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 1uF, 6054, Wima SMDTF04100Q100KT vs SMDTF04100Q100KR
SMDTF04100YA00KT Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 1uF, 6054, Wima SMDTF04100Q100KT vs SMDTF04100YA00KT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMDTF04100Q100KT by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMDTF04100Q100KT by Wima

  • Please alert me when SMDTF04100Q100KT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMDTF04100Q100KT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMDTF04100Q100KT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMDTF04100Q100KT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMDTF04100Q100KT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMDTF04100Q100KT by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: