Part Details for SMDTF03150VA00KR00 by Wima
Overview of SMDTF03150VA00KR00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for SMDTF03150VA00KR00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SMDTF03150VA00KR00TR-ND
|
DigiKey | CAP FILM 0.15UF 10% 160VAC 4030 Min Qty: 2325 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4552 | Buy Now |
DISTI #
505-SMDTF03150VAKR
|
Mouser Electronics | Film Capacitors SMD-PET 0.15 uF 250 VDC 10.2x7.6x5 SC4030 RoHS: Compliant | 0 |
|
$0.4140 / $0.4540 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 775 Package Multiple: 775 Lead time: 17 Weeks | 0 |
|
$1.1200 | Buy Now |
Part Details for SMDTF03150VA00KR00
SMDTF03150VA00KR00 CAD Models
SMDTF03150VA00KR00 Part Data Attributes
|
SMDTF03150VA00KR00
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDTF03150VA00KR00
Wima
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 4030, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 4030 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 7.6 mm |