Part Details for SMDTD02470TA00JQ by Wima
Overview of SMDTD02470TA00JQ by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMDTD02470TA00JQ
SMDTD02470TA00JQ CAD Models
SMDTD02470TA00JQ Part Data Attributes
|
SMDTD02470TA00JQ
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDTD02470TA00JQ
Wima
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.047uF, 2824,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 3 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2824 | |
Terminal Finish | Tin (Sn) | |
Width | 6.1 mm |
Alternate Parts for SMDTD02470TA00JQ
This table gives cross-reference parts and alternative options found for SMDTD02470TA00JQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDTD02470TA00JQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDTD02470T100JQ | Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.047uF, 2824, | Wima | SMDTD02470TA00JQ vs SMDTD02470T100JQ |
SMDTD02470T100JR | Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.047uF, 2824, | Wima | SMDTD02470TA00JQ vs SMDTD02470T100JR |