SMDTD02150Y100KR
Wima
Description: Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.015uF, 2220,

Overview of SMDTD02150Y100KR by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Financial Technology (Fintech)

CAD Models for SMDTD02150Y100KR by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMDTD02150Y100KR by Wima

SMDTD02150Y100KR
Wima
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
, 2220
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.015 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
Height
3.5 mm
JESD-609 Code
e3
Length
5.7 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
10%
Rated (AC) Voltage (URac)
63 V
Rated (DC) Voltage (URdc)
100 V
Size Code
2220
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Width
5.1 mm
Want to compare parts?
  1. SMDTD02150Y100KR
    Wima
    Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.015uF, 2220,
    VS

Alternate Parts for SMDTD02150Y100KR

This table gives cross-reference parts and alternative options found for SMDTD02150Y100KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDTD02150Y100KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMDTD02150Y100KT Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.015uF, 2220, Wima SMDTD02150Y100KR vs SMDTD02150Y100KT
SMDTD02150Y100KP Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.015uF, 2220, Wima SMDTD02150Y100KR vs SMDTD02150Y100KP
SMDTD02150Y100KQ Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.015uF, 2220, Wima SMDTD02150Y100KR vs SMDTD02150Y100KQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMDTD02150Y100KR by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMDTD02150Y100KR by Wima

Select Manufacturer
Which Manufacturer of SMDTD02150Y100KR would you like to use for your alert(s)?
  • Please alert me when SMDTD02150Y100KR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMDTD02150Y100KR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMDTD02150Y100KR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMDTD02150Y100KR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMDTD02150Y100KR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMDTD02150Y100KR by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: